TLynx - DC/DC Converters - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APTS020A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14Vin Pos logic 0.69-5.5Vout 20A SMT | Not Available Online | Non-Isolated | 1 Output | 110 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 20 A | Industrial | TLynx | CC109127123 | |||||||||||
Mfr: APTS020A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14Vin Neg logic 0.69-5.5Vout 20A SMT | Not Available Online | Non-Isolated | 1 Output | 110 W | 9 V | 4.5 V | 14 V | 690 mV to 5.5 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | TLynx | CC109127115 | ||||||
Mfr: APTH020A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vin Pos logic 0.6-3.63Vout 20A SMT | Not Available Online | Non-Isolated | 1 Output | 73 W | 2.4 V | 5.5 V | 600 mV to 3.63 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.5 mm (0.335 in) | Industrial | TLynx | CC109130515 | |||||||||
Mfr: APXH020A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 20A 0.6-3.63Vout NegLogic SMT w/o Seq | Not Available Online | Non-Isolated | 2.4 V | 5.5 V | 600 mV to 3.63 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.5 mm (0.335 in) | Industrial | TLynx | CC109130523 | |||||||||||
Mfr: APTH020A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vin Neg logic 0.6-3.63Vout 20A SMT | Not Available Online | Non-Isolated | 1 Output | 73 W | 2.4 V | 5.5 V | 600 mV to 3.63 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 10 mm (0.394 in) | Industrial | TLynx | CC109130507 | |||||||||
Mfr: APXH020A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 20A 0.6-3.63Vout PosLogic SMT w/o Seq | Not Available Online | Non-Isolated | 2.4 V | 5.5 V | 600 mV to 3.63 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.5 mm (0.335 in) | Industrial | TLynx | CC109130531 | |||||||||||
Mfr: APTS030A0X3-SRPHZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 0.8 2.75V at 30A | Not Available Online | Non-Isolated | 1 Output | 12 V | 6 V | 14 V | 1.5 V | 30 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 10 mm (0.394 in) | Industrial | + 85 C | - 40 C | TLynx | CC109138351 | |||||||
Mfr: APTS020A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 20A 0.69Vdc-5.5Vdc | Not Available Online | Non-Isolated | 4.5 V | 14 V | 690 mV to 5.5 V | 20 A | 33 mm (1.299 in) | 13.46 mm (0.53 in) | 8.5 mm (0.335 in) | Industrial | TLynx | CC109150232 |