ULE - DC/DC Converters - SMD
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULE-1.2/30-D48NM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 36 W | 48 V | 36 V | 75 V | 1.2 V | 30 A | 2.25 kV | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | ||||||
Mfr: ULE-1.2/25-D48NM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | ULE | |||||||||||||||||||
Mfr: ULE-1.5/20-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 30W 24V to 1.5V 20A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 30 W | 24 V | 18 V | 36 V | 1.5 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-5/12-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 60W 48V to 5V 12A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 60 W | 48 V | 36 V | 75 V | 5 V | 12 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-12/4.2-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 24V to 4.2V 4.2A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50.4 W | 24 V | 18 V | 36 V | 12 V | 4.2 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-12/4.2-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 48V to 4.2V 4.2A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50.4 W | 48 V | 36 V | 75 V | 12 V | 4.2 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-1.2/25-D48PM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | ULE | |||||||||||||||||||
Mfr: ULE-2.5/20-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 24V to 2.5V 2.5A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50 W | 24 V | 18 V | 36 V | 2.5 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-3.3/20-D12PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 60W 12V to 3.3V 3.3A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 12 V | 9 V | 18 V | 3.3 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-12/4.2-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 48V to 4.2V 4.2A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50.4 W | 48 V | 36 V | 75 V | 12 V | 4.2 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-3.3/20-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 66W 48V to 3.3V 20A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 48 V | 36 V | 75 V | 3.3 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-1.2/30-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 36W 48V to 1.2V 30A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 36 W | 48 V | 36 V | 75 V | 1.2 V | 30 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-5/10-D12NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 12V to 5V 10A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50 W | 12 V | 9 V | 18 V | 5 V | 10 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-5/12-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 12A 24-5V E-BRICK | Not Available Online | Isolated | 1 Output | 60 W | 24 V | 18 V | 36 V | 5 V | 12 A | 2.25 kV | 1/8 Brick | ULE | ||||||||||
Mfr: ULE-5/12-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 60W 24V to 5V 12A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 60 W | 24 V | 19 V | 36 V | 5 V | 12 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-1.2/30-D48PM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 36 W | 48 V | 36 V | 75 V | 1.2 V | 30 A | 2.25 kV | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | ||||||
Mfr: ULE-1.2/30-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 36W 48V to 1.2V 30A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 36 W | 48 V | 36 V | 75 V | 1.2 V | 30 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-2.5/20-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 20A 24-2.5V E-BRICK | Not Available Online | Isolated | 1 Output | 50 W | 24 V | 18 V | 36 V | 2.5 V | 20 A | 2.25 kV | 1/8 Brick | ULE | ||||||||||
Mfr: ULE-2.5/20-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 50W 48V to 2.5V 2.5A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 50 W | 48 V | 36 V | 75 V | 2.5 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-3.3/20-D24NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD DC/DC SM 20A 24-3.3V E-BRICK | Not Available Online | Isolated | 1 Output | 60 W | 24 V | 18 V | 36 V | 3.3 V | 20 A | 2.25 kV | 1/8 Brick | ULE | ||||||||||
Mfr: ULE-1.5/20-D48NM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 30W 48V to 1.5V 20A NEG SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 30 W | 48 V | 36 V | 75 V | 1.5 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-1.5/20-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 30W 48V to 1.5V 20A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 30 W | 48 V | 36 V | 75 V | 1.5 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-1.8/20-D24PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 36W 24V to 1.8V 20A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 36 W | 24 V | 18 V | 36 V | 1.8 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-1.8/20-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 36W 48V to 1.8V 20A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 36 W | 48 V | 36 V | 75 V | 1.8 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE | |||||
Mfr: ULE-3.3/20-D48PM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 66W 48V to 3.3V 20A POS SURFACE MOUNT | Not Available Online | Isolated | 1 Output | 66 W | 48 V | 36 V | 75 V | 3.3 V | 20 A | 2.25 kV | 1/8 Brick | 58.4 mm | 22.61 mm | 10.16 mm | + 85 C | - 40 C | ULE |
- 1
- 2