UNR - DC/DC Converters - SMD
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UNR-1.8/2-D5SM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 5Vin 1.8Vout 2A Non-Iso SMT | Not Available Online | Non-Isolated | 1 Output | 3.6 W | 5 V | 4.75 V | 5.5 V | 1.8 V | 2 A | 30.5 mm (1.201 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-3.3/3-D5SM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 5Vin 3.3Vout 3A Non-Iso SMT | Not Available Online | Non-Isolated | 1 Output | 9.9 W | 5 V | 4.75 V | 5.5 V | 3.3 V | 3 A | 30.5 mm (1.201 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-3.3/3-D12SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 12V to 3.3V 3A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 9.9 W | 12 V | 10.8 V | 13.6 V | 3.3 V | 3 A | 31 mm (1.22 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-3.3/3-D5SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 5V to 3.3V 3A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 9.9 W | 5 V | 4.75 V | 5.5 V | 3.3 V | 3 A | 31 mm (1.22 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-3.3/10-D5SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 33W 12V to 3.3V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 33 W | 5 V | 4.75 V | 5.5 V | 3.3 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-3.3/8-D12SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 26W 12V to 3.3V 8A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 26.4 W | 12 V | 10.8 V | 13.6 V | 3.3 V | 8 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-3.3/10-D12SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 33W 12V to 3.3V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 33 W | 12 V | 10.8 V | 13.6 V | 3.3 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-1.5/10-D3SM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 15W 3.3V to 1.5V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 15 W | 3.3 V | 3 V | 3.6 V | 1.5 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-2.5/2-D5SM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 5Vin 2.5Vout 2A Non-Iso SMT | Not Available Online | Non-Isolated | 1 Output | 5 W | 5 V | 4.75 V | 5.5 V | 2.5 V | 2 A | 30.5 mm (1.201 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-2.5/10-D5SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25W 5V to 2.5V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 25 W | 5 V | 4.75 V | 5.5 V | 2.5 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-2.5/2-D5SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 5 W | 5 V | 4.75 V | 5.5 V | 2.5 V | 2 A | 25.7 mm (1.012 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-3.3/3-D12SM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 12V to 3.3V 3A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 9.9 W | 12 V | 10.8 V | 13.6 V | 3.3 V | 3 A | 31 mm (1.22 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-1.5/10-D3SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 15W 3.3V to 1.5V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 15 W | 3.3 V | 3 V | 3.6 V | 1.5 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-2.5/10-D3SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25W 3.3V to 2.5V 10A | Not Available Online | Non-Isolated | 1 Output | 25 W | 3.3 V | 3 V | 3.6 V | 2.5 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-2.5/10-D3SM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 25W 3.3V to 2.5V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 25 W | 3.3 V | 3 V | 3.6 V | 2.5 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-1.8/10-D5SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 18W 5V to 1.8V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 18 W | 5 V | 4.75 V | 5.5 V | 1.8 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-1.8/10-D3SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 18W 3.3V to 1.8V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 18 W | 3.3 V | 3 V | 3.6 V | 1.8 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-1.8/10-D3SM-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 18W 3.3V to 1.8V 10A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 18 W | 3.3 V | 3 V | 3.6 V | 1.8 V | 10 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-3.3/3-D5SM-R TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 10W 5V to 3.3V 3A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 9.9 W | 5 V | 4.75 V | 5.5 V | 3.3 V | 3 A | 31 mm (1.22 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-1.8/2-D5SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 36W 5V to 1.8V 2A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 3.6 W | 5 V | 4.75 V | 5.5 V | 1.8 V | 2 A | 25.7 mm (1.012 in) | 25.7 mm (1.012 in) | 12.4 mm (0.488 in) | Industrial | + 100 C | - 40 C | UNR | ||||||
Mfr: UNR-3.3/8-D5SM TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 26W 5V to 3.3V 8A SURF MOUNT PACKAGE | Not Available Online | Non-Isolated | 1 Output | 26.4 W | 5 V | 4.75 V | 5.5 V | 3.3 V | 8 A | 50.8 mm (2 in) | 25.4 mm (1 in) | 11 mm (0.433 in) | Industrial | + 100 C | - 40 C | UNR |