UVXS0606 - DC/DC Converters - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UVXS0606A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 6Ax2 Analog Non Iso | Not Available Online | Non-Isolated | 2 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 6 A | 600 mV to 5.5 V | 6 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | UVXS0606 | 150038097 |