• DC/DC Converters - SMD

UWS - DC/DC Converters - SMD

3 Results
3 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: UWS-5/10-Q48NM-C
TTI: UWS-5/10-Q48NM-C
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 50 W 18-75VIN 5V 10A

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
50 W
48 V
18 V
75 V
5 V
10 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
9.1 mm
+ 85 C
- 40 C
UWS
Datasheet
Mfr: UWS-12/4.5-Q48NM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

DC/DC Converters - SMD 54 W 18-75VIN 12V 4.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Isolated
1 Output
54 W
48 V
18 V
75 V
12 V
4.5 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
9.1 mm
+ 85 C
- 40 C
UWS
Datasheet
Mfr: UWS-12/4.5-Q48PM-C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
54 W
48 V
18 V
75 V
12 V
4.5 A
2.25 kV
1/16 Brick
33 mm
22.9 mm
9.1 mm
+ 85 C
- 40 C
UWS