WPA60 - DC/DC Converters - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WPA60R48D0533-3C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 5.0V / 3.3V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 5 V | 3.3 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D3318-2C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 3.3V / 1.8V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 3.3 V | 1.8 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D3325-3C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 3.3V / 2.5V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 3.3 V | 2.5 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D3325-2C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 3.3V / 2.5V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 3.3 V | 2.5 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D1510-2C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 1.5V / 1.0V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 1.5 V | 1 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D3312-3C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 3.3V / 1.2V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 3.3 V | 1.2 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D0515-2C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 5.0V / 1.5V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 5 V | 1.5 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D2215-2C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 2.2V / 1.5V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 2.2 V | 1.5 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D3312-2C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 3.3V / 1.2V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 3.3 V | 1.2 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D1812-3C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 1.8V / 1.2V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 1.8 V | 1.2 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D1510-3C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 1.5V / 1.0V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 1.5 V | 1 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D2215-3C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 2.2V / 1.5V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 2.2 V | 1.5 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D0515-3C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 5.0V / 1.5V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 5 V | 1.5 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D0533-2C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 5.0V / 3.3V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 5 V | 3.3 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D1812-2C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 1.8V / 1.2V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 1.8 V | 1.2 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D2518-2C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 2.5V / 1.8V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 2.5 V | 1.8 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D2518-3C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 2.5V / 1.8V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 2.5 V | 1.8 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 | |||||
Mfr: WPA60R48D3318-3C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineDC/DC Converters - SMD 48V to 3.3V / 1.8V | Not Available Online | Isolated | 2 Output | 60 W | 48 V | 36 V | 75 V | 3.3 V | 1.8 V | 2 kV | 1/8 Brick | 58.4 mm | 36.8 mm | 10.41 mm | + 100 C | - 40 C | WPA60 |