• DC/DC Converters - SMD

Buck - MYMGK - DC/DC Converters - SMD

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: MYMGK00510ERSR
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

New Product
DC/DC Converters - SMD 8V to 15V input voltage, 10A, Buck Converter with 85degC Ta

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
50 W
12 V
8 V
15 V
5 V
10 A
9 mm (0.354 in)
7.5 mm (0.295 in)
5 mm (0.197 in)
Industrial
+ 85 C
- 40 C
MYMGK