EV - Charge Controllers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product Type | Type | Mounting Style | Analog / Digital | Operating Supply Voltage | Output Type | Size | Charging Mode | Charging Standard | Interface Type | IP Rating | Maximum Operating Temperature | Minimum Operating Temperature | Number of Inputs | Number of Outputs | Supply Voltage - Max | Supply Voltage - Min |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EV | Charge Controllers | Residual Current Monitoring Module | DIN Rail Mount | Mode 3 | Type 2 | IP20 | + 80 C | - 25 C | 2 Input | 2 Output | 240 VAC | 100 VAC | ||||||||
0In Stock | EV | Charge Controllers | IP20 | + 60 C | - 25 C | ||||||||||||||||
0In Stock | EV | Charge Controllers | AC Charging Controller | DIN Rail Mount | Digital | Mode 3, Case B + C | RS-485 | IP20 | + 70 C | - 35 C | 5 Input | 4 Output | 12 V | 12 V | |||||||
Not Available Online | EV | Charge Controllers | Residual Current Monitoring Module | DIN Rail Mount | Mode 3 | Type 2 | IP20 | + 80 C | - 25 C | 1 Input | 1 Output | 240 VAC | 100 VAC | ||||||||
Not Available Online | EV | Charge Controllers | AC Charging Controller | DIN Rail Mount | Digital | Mode 3, Case C | RS-485 | IP20 | + 70 C | - 35 C | 5 Input | 4 Output | 240 VAC | 100 VAC |