Phoenix Contact - EV Charging Cables
508 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Charging Cable | Polyurethane (PUR) | IP55 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP55 | EV | |||||||||||||||||
0In Stock | DC Charging Cable | 25 ft | 125 A | Thermoplastic Elastomer (TPE) | ||||||||||||||||||
0In Stock | AC Charging Cable | 5 m | 15 A | 1 Phase | - 30 C | + 50 C | ||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | ||||||||||||||||||
0In Stock | DC Charging Cable | 125 A | Thermoplastic Elastomer (TPE) | IP44 | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Mode 3, Case C | Type 2 | 5 m | 32 A | 26.6 kW | 7 Position | 3 Phase | Thermoplastic Elastomer (TPE) | 17 mm | Black | IP24 | Type 2 | No Connector | ||||||||
0In Stock | AC Charging Cable | Polyurethane (PUR) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | |||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||||
0In Stock | DC Charging Cable | |||||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP56 | EV | |||||||||||||||||
0In Stock | AC Charging Cable | Mode 3, Case C | Type 2 | 6.5 m | 32 A | 26.6 kW | 7 Position | 3 Phase | Thermoplastic Polyurethane (TPU) | 17 mm | Black | IP24 | Type 2 | No Connector | ||||||||
0In Stock | AC Charging Cable | Polyurethane (PUR) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP55 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 4 m | 32 A | 480 VAC | 3 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3C-3AC32A-4,0M6,0ESBK00 EVT2M3C3AC32A40M60ESBK00 | |||||||||||||
0In Stock | AC Charging Cable | 20 A | 250 VAC | 1 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3PC-1AC20A-4,0M2,5EHBK00 EVT2M3PC1AC20A40M25EHBK00 | ||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Polyurethane (PUR) | IP44 | EV | ||||||||||||||||||
0In Stock | DC Charging Cable | 32 A | IP44 | EV |