CHARX Connect - Phoenix Contact - EV Charging Cables
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Charging Cable | 5 m | 200 A | 1 kVDC | CHARX Connect | ||||||||||||||||
Not Available Online | DC Charging Cable | 5 m | 500 A | 1 kVDC | CHARX Connect | ||||||||||||||||
0In Stock | AC Charging Cable | 25 ft | 1 Phase | CHARX Connect | |||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | CHARX Connect | ||||||||||||||||
0In Stock | DC Charging Cable | CHARX Connect | |||||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP55 | CHARX Connect | ||||||||||||||||
0In Stock | DC Charging Cable | 5 m | 40 A | 30 VAC, 1 kVDC | Black | IP54 | Plug | CHARX Connect | |||||||||||||
0In Stock | DC Charging Cable | 5 m | 80 A | 30 VAC, 1 kVDC | Black | IP54 | Plug | CHARX Connect | |||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | CHARX Connect | ||||||||||||||||
Not Available Online | AC Charging Cable | 25 ft | 1 Phase | CHARX Connect |