EV Charging Cables
840 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | AC Level 2 | 25 ft | 80 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | ||||||||||||
0In Stock | AC Charging Cable | 20 ft | 3 Phase | ||||||||||||||||||
Not Available Online | AC Charging Cable | 10 ft | 32 A | 240 VAC | Thermoplastic Elastomer (TPE) | Gray | EV Type 1 | No Connector | |||||||||||||
0In Stock | AC Charging Cable | 32 A | 240 VAC | J2CE | |||||||||||||||||
0In Stock | AC Charging Cable | 48 A | 240 VAC | J2CE | |||||||||||||||||
Mfr: J2CE8021-15S0A-238 TTI: Not Assigned ITT Cannon Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | J2CE | ||||||||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 6.1 m | 32 A | 240 VAC | IP67 | Type 1 | No Connector | EV | |||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 6.1 m | 40 A | 240 VAC | IP67 | Type 1 | No Connector | EV | |||||||||||
Mfr: ERT1VC5020N0 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 20 ft | 50 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
Mfr: ERT1VC5025N1 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 25 ft | 50 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
Mfr: ERT1VC3225N1 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 25 ft | 32 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 25 ft | 32 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | |||||||||
0In Stock | AC Charging Cable | 25 ft | 1 Phase | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | |||||||||||||||||
0In Stock | AC Charging Cable | 4 m | 32 A | 1 Phase | Thermoplastic Elastomer (TPE) | ||||||||||||||||
0In Stock | DC Charging Cable | 4 m | 80 A | ||||||||||||||||||
Mfr: J2CE3221-25L0A-179 TTI: Not Assigned ITT Cannon Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | 32 A | 240 VAC | J2CE | ||||||||||||||||
Not Available Online | AC Charging Cable | 40 A | 240 VAC | J2CE | |||||||||||||||||
0In Stock | DC Charging Cable | 7 m | 80 A | ||||||||||||||||||
0In Stock | DC Charging Cable | 250 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 200 A | Thermoplastic Elastomer (TPE) | ||||||||||||||||||
0In Stock | DC Charging Cable | 200 A |