EV Charging Cables
850 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Polyurethane (PUR) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | IP44 | |||||||||||||||||||
0In Stock | DC Charging Cable | IP44 | ||||||||||||||||||||
0In Stock | DC Charging Cable | 25 ft | 125 A | Thermoplastic Elastomer (TPE) | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | |||||||||||||||||||
0In Stock | AC Charging Cable | 5 m | 15 A | 1 Phase | - 30 C | + 50 C | ||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | ||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | ||||||||||||||||||
0In Stock | DC Charging Cable | Mode 4 | CCS Type 2 | 6.5 m | 125 A | 125 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 28.1 mm | Black | - 50 C | + 130 C | IP24 | CCS Type 2 | No Connector | |||||||
0In Stock | DC Charging Cable | 125 A | Thermoplastic Elastomer (TPE) | IP44 | ||||||||||||||||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 700 mm | 250 A | 1 kV | 250 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 33.9 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4013 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 700 mm | 250 A | 1 kV | 250 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 33.9 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4029 | ||||
0In Stock | DC Charging Cable | |||||||||||||||||||||
0In Stock | DC Charging Cable | |||||||||||||||||||||
Not Available Online | DC Charging Cable | 6 m | 200 A | 1 kVDC | ||||||||||||||||||
Mfr: 08914090109A0 TTI: Not Assigned HARTING Availability: 0In StockEV Charging Cables Charging cable Mode3 Typ2 32A 3ph 5m | 0In Stock | Mode 3 | Type 2 | 5 m | 32 A | 480 V | 7 Position | 3 Phase | Thermoplastic polyurethane (TPU) | 16.5 mm | Black | - 30 C | + 50 C | IP44 | Type 2 | Type 2 | ||||||
Mfr: 08914090114A0 TTI: Not Assigned HARTING Availability: 0In StockEV Charging Cables Charging cable Mode3 Typ2 20A 3ph 2,5m | 0In Stock | Mode 3 | Type 2 | 2.5 m | 20 A | 480 V | 7 Position | 3 Phase | Thermoplastic polyurethane (TPU) | 12.8 mm | Black | - 30 C | + 50 C | IP44 | Type 2 | Type 2 | ||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | 20 A | 250 VAC | 1 Phase | Polyurethane (PUR) | IP44 | EV-T2M3PC-1AC20A-4,0M2,5EHRD00 EVT2M3PC1AC20A40M25EHRD00 | |||||||||||||||
0In Stock | DC Charging Cable | IP44 | EV | |||||||||||||||||||
0In Stock | AC Charging Cable | Polyurethane (PUR) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||||
0In Stock | AC Charging Cable | Polyurethane (PUR) | IP44 | EV |