60 - EV Connectors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Gender | Number of Positions | Current Rating | Voltage Rating | Mounting Style | Termination Style | Mounting Angle | IP Rating | Color | Housing Material | Minimum Operating Temperature | Maximum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PL182U-61-2.5 TTI: Not Assigned Amphenol Technical Products Availability: 0In StockEV Connectors 4.0MM 2WAY PLUG STRAIGHT 2.5MM | 0In Stock | 2 Position | 60 A | 1 kVDC | Crimp | IP67 | 60 | 282151 | ||||||||||
0In Stock | 2 Position | 60 A | 1 kVDC | Panel | Crimp | Straight | IP67 | - 40 C | + 125 C | 60 | AC-HAOO1085 280345 | |||||||
0In Stock | 2 Position | 60 A | 1 kVDC | Panel | Crimp | Straight | IP67 | - 40 C | + 125 C | 60 | AC-HA000762 280350 |
- 1
- 2