Littelfuse - Gate Drivers
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 18 ns | 17 ns | - 55 C | + 125 C | Tube | ||||||||
Not Available Online | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 8 A | 4.5 V | 18 ns | 19 ns | - 40 C | + 85 C | Tube | ||||||||
Not Available Online | Low-Side | SMD/SMT | SOP-CT-14 | 1 Driver | 1 Output | 8 A | 4.5 V | 18 ns | 19 ns | - 40 C | + 85 C | Tube | ||||||||
Not Available Online | Low-Side | SMD/SMT | SOP-CT-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 15 ns | 15 ns | - 55 C | + 125 C | Tube | ||||||||
Not Available Online | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 15 ns | 15 ns | - 55 C | + 125 C | Tube | ||||||||
Not Available Online | Low-Side | SMD/SMT | SOIC-CT-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 15 ns | 15 ns | - 55 C | + 125 C | Tube | ||||||||
Mfr: IXBD4410SI TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 1/2Bridge2A | Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | SOIC-CT-16 | 1 Driver | 1 Output | 2 A | 10 V | 100 ns | 150 ns | - 40 C | + 85 C | Tube | ||||||
Not Available Online | Half-Bridge Drivers | High-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 20 ns | 15 ns | - 40 C | + 85 C | Tube | |||||||
Mfr: IXDF502D1T/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 40V 2A | Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 10 ns | 9 ns | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 27 ns | 25 ns | - 55 C | + 125 C | Tube | ||||||||
Mfr: IXDD430MYI TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 30 Amps 40V 0.4 Rds | Not Available Online | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 8.5 V | 20 ns | 18 ns | - 55 C | + 125 C | Box | |||||||
Not Available Online | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 8.5 V | 20 ns | 18 ns | - 55 C | + 125 C | |||||||||
Mfr: IXZ631DF18N50 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers | Not Available Online | MOSFET Gate Drivers | SMD/SMT | SMD-10 | 1 Driver | 1 Output | 18 A | 8 V | 20 V | 3.4 ns | 1.65 ns | - 40 C | + 85 C | Tube | ||||||
Mfr: IXRFD615X2 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers | Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | SMD-8 | 2 Driver | 2 Output | 15 A | 8 V | 18 V | 4 ns | 4 ns | - 40 C | + 85 C | IXRFD6 | Tube | ||||
Mfr: IX3120GESTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers IX3120 w/ IEC 60747-5-5 option | Not Available Online | IX3120 | Reel | |||||||||||||||||
Not Available Online | IGBT, MOSFET Gate Drivers | Through Hole | 2 Driver | 2 Output | 2.5 A | 15 V | 30 V | Inverting | 100 ns | 100 ns | - 40 C | + 100 C | IX3120 | Tube | ||||||
Mfr: IX3120GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 2.5A Output Gate Drv 60747-5-5 option | Not Available Online | IX3120 | Reel | |||||||||||||||||
Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | SOIC-14 | 1 Driver | 1 Output | 1.8 A | 10 V | 20 V | 60 ns | 35 ns | - 40 C | + 125 C | IX21844 | Tube | |||||
Mfr: IX4R11S3T/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 4 Amps 35V 3.7 Rds | Not Available Online | High-Side, Low-Side | SMD/SMT | 2 Driver | 2 Output | 10 V | 23 ns | 22 ns | - 40 C | + 125 C | Tube | |||||||||
Not Available Online | Low-Side | SMD/SMT | 1 Driver | 1 Output | 4.5 V | 45 ns | 40 ns | - 55 C | + 125 C | Tube | ||||||||||
Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 16 ns | 14 ns | - 55 C | + 125 C | Box | ||||||||||
Not Available Online | SMD/SMT | SOIC-8 | IX2127 | Tube | ||||||||||||||||
Mfr: IXDD504SIA TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 4 Amps 40V 2.5 Ohms Rds | Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 16 ns | 14 ns | - 55 C | + 125 C | Tube | |||||||||
Mfr: IXDE514D1T/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 14 Amps 40V 1.0 Ohms Rds | Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 40 ns | 50 ns | - 55 C | + 125 C | ||||||||||
Not Available Online | Low-Side | Through Hole | 2 Driver | 2 Output | 4.5 V | 40 ns | 50 ns | - 55 C | + 125 C | Tube |