Littelfuse - Gate Drivers
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXBD4411PI TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 1/2Bridge2A | Not Available Online | Half-Bridge Drivers | Half-Bridge | Through Hole | PDIP-16 | 1 Driver | 1 Output | 2 A | 10 V | 100 ns | 150 ns | - 40 C | + 85 C | Tube | ||||||
Not Available Online | Half-Bridge Drivers | Half-Bridge | Through Hole | DIP-14 | 1 Driver | 1 Output | 1.8 A | 10 V | 20 V | 60 ns | 35 ns | - 40 C | + 125 C | IX21844 | Tube | |||||
Not Available Online | Low-Side | SMD/SMT | SOIC-CT-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 18 ns | 17 ns | - 55 C | + 125 C | Tube | ||||||||
Not Available Online | Low-Side | SMD/SMT | SOIC-CT-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 18 ns | 17 ns | - 55 C | + 125 C | Tube | ||||||||
Not Available Online | Low-Side | SMD/SMT | SOIC-CT-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 18 ns | 17 ns | - 55 C | + 125 C | Tube | ||||||||
Mfr: IXDN404SI-16 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 40V 4A | Not Available Online | Low-Side | SMD/SMT | SOIC-CT-16 | 2 Driver | 2 Output | 4 A | 4.5 V | 18 ns | 17 ns | - 55 C | + 125 C | Tube | |||||||
Mfr: IXDN404SIA TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 40V 4A | Not Available Online | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 18 ns | 17 ns | - 55 C | + 125 C | Tube | |||||||
Not Available Online | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 8 A | 4.5 V | 18 ns | 19 ns | - 40 C | + 85 C | Tube | ||||||||
Not Available Online | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 15 ns | 15 ns | - 55 C | + 125 C | Tube | ||||||||
Not Available Online | Low-Side | SMD/SMT | SOIC-CT-14 | 1 Driver | 1 Output | 14 A | 4.5 V | 27 ns | 25 ns | - 55 C | + 125 C | Tube | ||||||||
Mfr: IXDD430MCI TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 30 Amps 40V 0.4 Rds | Not Available Online | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 8.5 V | 20 ns | 18 ns | - 55 C | + 125 C | Box | |||||||
Not Available Online | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 8.5 V | 20 ns | 18 ns | - 55 C | + 125 C | |||||||||
Mfr: IXDI430MYI TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 30 Amps 40V 0.4 Rds 40V 30A | Not Available Online | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 8.5 V | 20 ns | 18 ns | - 55 C | + 125 C | ||||||||
Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | 2 Driver | 2 Output | 1 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 |