IX2127 - IXYS - Gate Drivers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IGBT, MOSFET Gate Drivers | High-Side | Through Hole | 1 Driver | 1 Output | 500 mA | 9 V | 12 V | 23 ns | 20 ns | - 40 C | + 125 C | IX2127 | Tube | ||||||
Not Available Online | SMD/SMT | SOIC-8 | IX2127 | Tube | ||||||||||||||||
Not Available Online | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 9 V | 12 V | 130 ns | 65 ns | - 40 C | + 125 C | IX2127 | Tube |