IX21844 - IXYS - Gate Drivers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | SOIC-14 | 1 Driver | 1 Output | 1.8 A | 10 V | 20 V | 60 ns | 35 ns | - 40 C | + 125 C | IX21844 | Tube | |||||
Mfr: IX21844NTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 600V Half-Bridge Gate Driver | Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | SOIC-14 | 1 Driver | 1 Output | 10 V | 20 V | 60 ns | 35 ns | - 40 C | + 125 C | IX21844 | Reel | |||||
Not Available Online | Half-Bridge Drivers | Half-Bridge | Through Hole | DIP-14 | 1 Driver | 1 Output | 1.8 A | 10 V | 20 V | 60 ns | 35 ns | - 40 C | + 125 C | IX21844 | Tube | |||||
Mfr: IX21844-EVAL TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers IX21844 Evaluation Board | Not Available Online | IX21844 | Tube |