Gate Drivers
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBD62785APG,HZ TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | Not Available Online | Driver ICs - Various | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 4.5 V | 50 V | - 40 C | + 85 C | Tray | ||||||||
Mfr: TBD62789APG,HZ TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | Not Available Online | Driver ICs - Various | Through Hole | DIP-20 | 8 Driver | 8 Output | 500 mA | 4.5 V | 50 V | - 40 C | + 85 C | Tray | ||||||||
Not Available Online |