Gate Drivers
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | AEC-Q100 | Tube | |||
Mfr: IXDN609SIATR TTI: IXDN609SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Reel | |||
0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 25 ns | 20 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: LF21904NTR TTI: LF21904NTR IXYS Integrated Circuits Availability: 0In StockGate Drivers HI LO Side DRVR 3.5A SOIC(N)-14 | 0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 25 ns | 20 ns | - 40 C | + 125 C | Reel | ||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Tube | |||
Mfr: IXDN609SITR TTI: IXDN609SITR IXYS Integrated Circuits Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Reel | |||
Mfr: IXDD609SITR TTI: IXDD609SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Reel | ||
0In Stock | Half-Bridge Drivers | Half-Bridge | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 70 ns | 35 ns | - 40 C | + 125 C | Reel | |||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Half-Bridge Drivers | 3-Phase / Three Phase | SMD/SMT | SOIC-20 | 3 Driver | 6 Output | 10 V | 20 V | 45 ns | 25 ns | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
Mfr: IXDF604SITR TTI: IXDF604SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers MOSFET DR DUAL UF 4A SOIC8 | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 4 A | 4.5 V | 35 V | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Reel | |||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | MSOP-8 | 2 Driver | 2 Output | 5 A | 5 V | 20 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4340 | Tube | |||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Reel | |||||
Mfr: IXDD604SIA TTI: IXDD604SIA IXYS Integrated Circuits Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Tube | ||
0In Stock1.000 On Order Expected 10-Mar-27 | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
Mfr: IXDD609SIA TTI: IXDD609SIA IXYS Integrated Circuits Availability: 0In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube | ||
Mfr: IXDD609SIATR TTI: IXDD609SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Reel | ||
Mfr: IX4342NETR TTI: IX4342NETR IXYS Integrated Circuits Availability: 0In StockGate Drivers DUAL 1 INVERTING/NON-INVERTING DRIVER 5A SOIC-8L EXP PAD | 0In Stock | MOSFET Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting, Non-Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4342 | Reel | |||
0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-16 | 2 Driver | 2 Output | 10 V | 20 V | 15 ns | 13 ns | - 40 C | + 125 C | Reel | |||||||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 70 ns | 35 ns | - 40 C | + 125 C | Reel | ||||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 1 Driver | 1 Output | 9 A | - 10 V | 25 V | 10 ns | 10 ns | - 40 C | + 125 C | Tube | ||||||
Mfr: IXDI602SIA TTI: IXDI602SIA IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | |||
Mfr: IXDN602SIA TTI: IXDN602SIA IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube |