Optically Isolated Gate Drivers
439 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP352(LF1,F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 200 ns | 15 ns | 8 ns | Tube | ||||
Mfr: TLP151A(TPR,E) TTI: Not Assigned Toshiba Optically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns | Not Available Online | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Reel | |||
0In Stock | TLP577x | Tube | |||||||||||||||||
Mfr: TLP5754(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 4A 5000Vrms | 0In Stock | TLP5754 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Tube | |||
Mfr: TLP5772(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 2.5A | 0In Stock | TLP577x | Tube | ||||||||||||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 200 ns | 37 ns | 50 ns | Tube | |||||
0In Stock | Through Hole | DIP-8 | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 200 ns | 15 ns | 8 ns | Tube | |||||
0In Stock | TLP5752H | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Tube | |||||
Mfr: TLP5702(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Driver Coupler 2.5A; Fast Speed | 0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 110 C | 160 mW | 200 ns | 15 ns | 8 ns | Reel | |||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: TLP5814H(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE | 0In Stock | TLP5814H | SMD/SMT | SO-8L | 1 Channel | 1.7 V | 5 V | - 25 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 150 ns | 6.8 ns | 3.9 ns | Reel | |||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 37 ns | 50 ns | Tube | ||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 200 ns | 37 ns | 50 ns | Tube | |||||
Mfr: TLP5771H(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel | ||||||
Mfr: TLP5702(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Tube | |||
Mfr: TLP5751(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Tube | |||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 37 ns | 50 ns | Reel | ||||||
Mfr: TLP5702H(TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 37 ns | 50 ns | Reel | |||||
0In Stock | TLP577x | Tube | |||||||||||||||||
Mfr: TLP5751(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Optocoupler IGBT 1A | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 110 C | 450 mW | 150 ns | 15 ns | 8 ns | Tube | |||
Mfr: TLP5752(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Tube | |||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 200 ns | 37 ns | 50 ns | Tube | |||||
Mfr: TLP351A(F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 3750 Vrms 0.35 ms 5mA Low PWR | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 700 ns | 50 ns | 50 ns | Tube | ||||
Mfr: TLP352F(D4,F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler Wide Creepage | 0In Stock | Through Hole | DIP-8 | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 200 ns | 15 ns | 8 ns | Tube |