Optically Isolated Gate Drivers
439 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMD-8 | 2 Channel | 1.4 V | 5 V | 50 mA | 5300 Vrms | - 40 C | + 100 C | VOPVO1263AACTR-3135 | ||||||||||
Mfr: TLP5754H(D4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | |||||||||||||||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 200 ns | 37 ns | 50 ns | Reel | ||||||
Mfr: TLP5752(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | ||||
Mfr: TLP5772(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 2.5A | 0In Stock | TLP577x | Reel | |||||||||||||||||
Mfr: TLP5754(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 4A 5000Vrms | 0In Stock | TLP5754 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | ||||
Mfr: TLP5754H(TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | |||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 150 ns | 56 ns | 25 ns | Reel | |||||||
Mfr: TLP5754H(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | |||||||||||||||||||
Mfr: TLP5832(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms | 0In Stock | TLP5832 | SMD/SMT | SOIC-8 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Reel | ||||
Mfr: TLP5754(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 4A 5000Vrms | 0In Stock | TLP5754 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | ||||
Mfr: TLP5832(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms | 0In Stock | TLP5832 | SMD/SMT | SOIC-8 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Reel | ||||
Mfr: TLP5774(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 4A | 0In Stock | TLP577x | Reel | |||||||||||||||||
Mfr: TLP5752(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | ||||
Mfr: TLP5702(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Reel | ||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel | ||||||||
Mfr: TLP5702(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Reel | ||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel | ||||||||
Mfr: TLP5751(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | ||||
Mfr: TLP5754H(E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | |||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 37 ns | 50 ns | Reel | ||||||||
Mfr: TLP5751(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | ||||
Mfr: TLP5771(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 1A | 0In Stock | TLP577x | Reel | |||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel | ||||||||
Mfr: TLP152(TPL,E(T TTI: TLP152(TPLE(T Toshiba Availability: 0In Stock3.000 On Order Expected 14-May-27 Optically Isolated Gate Drivers PHOTOCPLR IGBT DR SO6 | 0In Stock3.000 On Order Expected 14-May-27 | TLP152 | 1.57 V | 22 ns | Reel |