• Optically Isolated Gate Drivers

VODA1275 - Optically Isolated Gate Drivers

1 Results
1 Results
Filtered By:PowerPower Management ICs
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
Package / Case
Number of Channels
Vf - Forward Voltage
Vr - Reverse Voltage
If - Forward Current
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Propagation Delay - Max
Rise Time
Fall Time
Qualification
Packaging
Datasheet
Mfr: VODA1275B4T
TTI: VODA1275B4T
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package

0In Stock

Please adjust quantity to Min / Mult value
VODA1275
SMD/SMT
DIP-4
1 Channel
2.7 V
5 V
50 mA
5.3 kVAC
- 40 C
+ 125 C
2 mW, 150 mW
Reel