Vishay - Switching Controllers
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Topology | Number of Outputs | Switching Frequency | Duty Cycle - Max | Input Voltage | Output Voltage | Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2 Output | 3.3 V | 0 C | + 70 C | SMD/SMT | SSOP-28 | Tube | ||||||||||
Not Available Online | 1 Output | 1 MHz | 50 % | 9.7 V | 10 mA | Through Hole | DIP-14 | Tube | |||||||||
Not Available Online | 2 Output | 3.45 V | 0 C | + 70 C | SMD/SMT | SSOP-28 | Tube | ||||||||||
Mfr: SIP2804DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers 50% MDC, 5V High-Speed/Low-Power | Not Available Online | Boost, Buck, Flyback | 1 Output | 52 kHz | 50 % | 8.1 V | 200 mA | - 40 C | + 85 C | SMD/SMT | SOIC-Narrow-8 | Reel | |||||
Mfr: SI9166BQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers 2MHz Prog Controller | Not Available Online | Boost, Buck | 1 Output | 2 MHz | 85 % | 750 mA | - 25 C | + 85 C | SMD/SMT | TSSOP-16 | Reel | ||||||
Mfr: SIP12205DMP-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Sync Step Down Ctrl 5.5-26V 300kHz | Not Available Online | 1 Output | 600 mV to 20 V | - 40 C | + 85 C | SMD/SMT | PowerPAK MLP33 | Reel | SIP12205DMP-E3 | ||||||||
Mfr: SIP2801DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers 50% MDC, 5V High-Speed/Low-Power | Not Available Online | Boost, Buck, Flyback | 1 Output | 52 kHz | 50 % | 8.1 V | 200 mA | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | |||||
Mfr: SIP2803DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers 100% MDC, 4V High-Speed/Low-Power | Not Available Online | Boost, Buck, Flyback | 1 Output | 36 kHz | 100 % | 4.1 V | 50 mA | - 40 C | + 85 C | SMD/SMT | TSSOP-8 | Reel | |||||
Mfr: SI786CG-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers RECOMMENDED ALT SI78 | Not Available Online | 2 Output | 330 kHz | 92 % | 3.35 V | SMD/SMT | SSOP-28 | Reel | |||||||||
Mfr: SI786DG-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Dual 3.3V Step-Down | Not Available Online | 2 Output | 330 kHz | 92 % | 3.3 V | SMD/SMT | SSOP-28 | Reel | |||||||||
Mfr: SI9108DN02-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers 1W High-Voltage Switchmode | Not Available Online | Flyback | 1 Output | 1 MHz | 99.9 % | 200 V | 2 A | - 40 C | + 85 C | SMD/SMT | PLCC-20 | Reel | |||||
Mfr: SI9130LG-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Pin-Programmable Dual Controller | Not Available Online | Boost, Buck | 2 Output | 330 kHz | 95 % | 3.3 V, 3.45 V, 3.6 V, 5 V | 1 A | - 10 C | + 90 C | SMD/SMT | SSOP-28 | Reel | |||||
Mfr: SI9139DG-1815-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Dual Pwr-Supply Ctrl 1.8 and 1.5V | Not Available Online | Boost, Buck | 2 Output | 300 kHz | 95 % | 1.5 V, 1.8 V | 1 A | - 40 C | + 85 C | SMD/SMT | SSOP-28 | Reel | |||||
Mfr: SI9139DG-2520-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Dual Pwr-Supply Ctrl 2.5 and 2.0V | Not Available Online | Boost, Buck | 2 Output | 300 kHz | 95 % | 2 V, 2.5 V | 1 A | - 40 C | + 85 C | SMD/SMT | SSOP-28 | Reel | |||||
Mfr: SI9139DG-3318-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Dual Pwr-Supply Ctrl 3.3 and 1.8V | Not Available Online | Boost, Buck | 2 Output | 300 kHz | 95 % | 1.8 V, 3.3 V | 1 mA, 1 A | - 40 C | + 85 C | SMD/SMT | SSOP-28 | Tube | |||||
Mfr: SI9139DG-3325-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Dual Pwr-Supply Ctrl 3.3 and 2.5V | Not Available Online | Boost, Buck | 2 Output | 300 kHz | 95 % | 2.5 V, 3.3 V | 1 mA, 1 A | - 40 C | + 85 C | SMD/SMT | SSOP-28 | Reel | |||||
Mfr: SI9150CY-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Sync Buck Converter Controller | Not Available Online | 2 Output | 0 C | + 70 C | SMD/SMT | SOIC-Narrow-14 | Tube | ||||||||||
Mfr: SI9150DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Sync Buck Converter Controller | Not Available Online | 2 Output | - 40 C | + 85 C | SMD/SMT | SOIC-14 | Reel | ||||||||||
Mfr: SI9122DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers 500kHz DC/DC Controller | Not Available Online | 1 Output | 500 kHz | 95 % | 3.3 V | 2.5 mA | SMD/SMT | TSSOP-20 | Reel | SI9122DQ-E3 | |||||||
Mfr: SI9136LG-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Multi-Out Pwr-Supply Controller | Not Available Online | Boost, Buck, Flyback | 3 Output | 200 kHz | 95 % | 3.3 V, 5 V, 12 V | 1 mA, 30 mA, 1 A | 0 C | + 90 C | SMD/SMT | SSOP-28 | Tube | |||||
Mfr: SI9140CQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Switching Power Supply Controller | Not Available Online | Buck | 1 Output | 2 MHz | 380 mA | 0 C | + 70 C | SMD/SMT | TSSOP-16 | Reel | SI9140CQ-E3 | ||||||
Mfr: SI9140CY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers Switching Power Supply Controller | Not Available Online | Buck | 1 Output | 2 MHz | 380 mA | 0 C | + 70 C | SMD/SMT | SOIC-Narrow-16 | Reel | SI9140CY-E3 | ||||||
Mfr: SIP2800DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers 100% MDC, 5V High-Speed/Low-Power | Not Available Online | Boost, Buck, Flyback | 1 Output | 52 kHz | 100 % | 8.1 V | 200 mA | - 40 C | + 85 C | SMD/SMT | SOIC-Narrow-8 | Reel | SIP2800DY-E3 | ||||
Mfr: SIP2805DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers 50% MDC, 4V High-Speed/Low-Power | Not Available Online | Boost, Buck, Flyback | 1 Output | 36 kHz | 50 % | 4.1 V | 50 mA | - 40 C | + 85 C | SMD/SMT | SOIC-Narrow-8 | Reel | SIP2805DY-E3 | ||||
Mfr: SI786CG-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineSwitching Controllers RECOMMENDED ALT SI78 | Not Available Online | 2 Output | 330 kHz | 92 % | 3.35 V | SMD/SMT | SSOP-28 | Reel | SI786CG-E3 |