Vishay - Switching Controllers
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Topology | Number of Outputs | Switching Frequency | Duty Cycle - Max | Input Voltage | Output Voltage | Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Flyback, Forward, Push-Pull | 1 Output | 1 MHz | 80 % | 11.5 V | 500 mA | - 40 C | + 85 C | SMD/SMT | SOIC-Narrow-16 | Tube | |||||
Not Available Online | Buck | 1 Output | 2 MHz | 380 mA | - 40 C | + 85 C | SMD/SMT | SOIC-Narrow-16 | Tube | |||||||
Not Available Online | 2 Output | - 40 C | + 85 C | SMD/SMT | SOIC-14 | Tube | ||||||||||
Not Available Online | 2 Output | 0 C | + 70 C | SMD/SMT | SOIC-14 | Tube |