Wireless Charging ICs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Standard | Product | Output Voltage | Output Current | Output Power | Operating Supply Voltage | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | WPC 1.1 | Transmitters | 12 V | 60 mA | 12 W | 2.7 V to 3.6 V, 4.5 V to 14 V | 15 mA | - 40 C | + 85 C | SMD/SMT | LQFP-100 | Tray | ||||
Mfr: TB6860WBG,EL TTI: Not Assigned Toshiba Availability: 0In StockWireless Charging ICs High-Current Output Power Transmitter IC | 0In Stock | WPC 1.0.3 | Transmitters | 3.3 V, 15 V | 60 mA, 1.2 A | 12 V | 66 uA | - 40 C | + 85 C | Reel | ||||||
Mfr: TB6865AFG(OHZ) TTI: Not Assigned Toshiba Availability: Not Available OnlineWireless Charging ICs HIGH-CURRENT OUTPUT POWER TRANSMITTER | Not Available Online | Transmitters | 2.7 V to 3.6 V | 60 mA | 2.7 V to 3.6 V, 4.5 V to 14 V | 1 mA | - 40 C | + 85 C | SMD/SMT | LQFP-100-P | Tray | |||||
Not Available Online | ||||||||||||||||
Not Available Online | Receivers | 2.7 V to 3.6 V | 60 mA | 12 V | 66 uA | - 40 C | + 85 C | SMD/SMT | WCSP-39 | |||||||
Mfr: NN32251A-VT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWireless Charging ICs Tx Control IC for Qi wireless chargers | Not Available Online | WPC 1.1 | Transmitters | 1.7 V to 4.2 V | 5 W | 4.6 V to 19.5 V | 22.6 mA | - 30 C | + 85 C | SMD/SMT | HQFP-64 | Tray | ||||
Not Available Online | Transmitters | |||||||||||||||
Mfr: AN32258A-PR TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWireless Charging ICs Wireless Charge LSI for Receiver Side | Not Available Online | Receivers | 5 V | 20 V | - 30 C | + 85 C | SMD/SMT | XBGA-48 | Reel |