MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | HLG-600H | |||||||||||||||||
Mfr: XLG-100-H-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100W 100-305VIN 27-56VOUT | 0In Stock | Constant Power (CP) | 2.1 A | 27 VDC to 56 VDC | 100 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 140 mm (5.512 in) | 63 mm (2.48 in) | 32 mm (1.26 in) | Industrial | PFC | XLG-100 | IP67 | ||
Mfr: XLG-100-L-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 71-142V 350-1050mA 100W CP IP67 3in1Dim | 0In Stock | Constant Power (CP) | 700 mA | 71 VDC to 142 VDC | 100 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 140 mm (5.512 in) | 63 mm (2.48 in) | 32 mm (1.26 in) | Industrial | PFC | XLG-100 | IP67 | ||
Mfr: XLG-75-L-A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 53-107V 350-1050mA 75W CP Io adj w/pot | 0In Stock | Constant Power (CP) | 700 mA | 53 VDC to 107 VDC | 75 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 140 mm (5.512 in) | 63 mm (2.48 in) | 32 mm (1.26 in) | Industrial | PFC | XLG-75 | IP67 | ||
Mfr: ELG-150-C1750DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +43-86V/1750MA | 0In Stock | ELG-150-C | ||||||||||||||||
Mfr: ELG-150-C2100DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +36-72V/2100MA | 0In Stock | ELG-150-C | ||||||||||||||||
Mfr: ELG-150-C700DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +107 214V700MA | 0In Stock | Constant Current (CC) | 700 mA | 149.8 W | 100 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-150-C-DA | IP67 | |||
0In Stock | ELG-200 | |||||||||||||||||
Mfr: ELG-240-C1050DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +114-228V1050MA | 0In Stock | ELG-240-C | ||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
Mfr: ELGC-300-M-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 301.6W 58-116V2800mA IP67 CP Dimming | 0In Stock | Constant Power (CP) | 2.8 A | 58 VDC to 116 VDC | 301.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | ELGC-300 | IP67 | |||
Mfr: ELG-150-48B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48V/3.13A | 0In Stock | ELG-150 | ||||||||||||||||
Mfr: ELG-150-C1750-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +43-86V/1750MA | 0In Stock | ELG-150-C | ||||||||||||||||
Mfr: ELG-200-C1050-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +95-190V1050MA | 0In Stock | ELG-200-C | ||||||||||||||||
Mfr: ELG-200-C2100-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48-96V2100MA | 0In Stock | ELG-200-C | ||||||||||||||||
0In Stock | CV + CC | 16 A | 12 VDC | 192 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | FC | ELG-200-V | IP67 | |||
0In Stock | ELG-75-V | |||||||||||||||||
0In Stock | HLG-600H | |||||||||||||||||
Mfr: PWM-60-24KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 24V 2.5A CV LED W/KNX | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | PWM-60-KN | |||
0In Stock | LDC-55 | |||||||||||||||||
Mfr: XBG-100-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100W 90-305VIN 27-56V | 0In Stock | XBG-100 |