MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVGC-240-2100B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 57.2-114.3V 2100mA 3in1 Dimming | 0In Stock | Constant Current (CC) | 2.1 A | 57.2 VDC to 114.3 VDC | 240 W | 180 VAC to 295 VAC, 254 VDC to 417 VDC | With Dimming | 1 Output | Chassis Mount | 254 mm (10 in) | 68.07 mm (2.68 in) | 38.86 mm (1.53 in) | HVGC-240 | IP67 | ||||
Mfr: HVGC-240-2100A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 57.2-114.3V 2100mA Io Adj w/pot | 0In Stock | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | HVGC-240 | |||||||||||||
0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | ||||
0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP65 | ||||
Mfr: ELG-150-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 24V 6.25A 150W CC+CV IP67 Io/Vo fixed | 0In Stock | CV + CC | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP67 | |||
Mfr: ELG-100-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 42V 2.28A CC + CV IP67 Dimming | 0In Stock | CV + CC | 2.28 A | 42 VDC | 95.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP67 | |||
Mfr: ELG-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A CC + CV IP67 | 0In Stock | CV + CC | 2 A | 48 VDC | 95.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP67 | |||
Mfr: ELG-100-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A IP65 CC + CV adj w/pot | 0In Stock | CV + CC | 4 A | 24 VDC | 96 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP65 | |||
Mfr: HLG-320H-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 299.6W214-428V 700mA CC IP65 Io adj w/pot | 0In Stock | Constant Current (CC) | 700 mA | 214 VDC to 428 VDC | 299.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
Mfr: HVGC-240-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 114.3-228.6V 1050mA 3in1 Dimming | 0In Stock | Constant Current (CC) | 1.05 A | 114.3 VDC to 228.6 VDC | 240 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC-240 | IP67 | |||
0In Stock | CV + CC | 1.6 A | 48 VDC | 76.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP67 | |||||
Mfr: ELG-150-C1050DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1050mA72-143V150.15W IP67 DALI function | 0In Stock | Constant Current (CC) | 1.05 A | 72 VDC to 143 VDC | 150.15 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
0In Stock | CV + CC | 2.1 A | 36 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP67 | |||||
Mfr: HVG-240-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.4W 42V 5.7A IP65 Io Adj w/pot | 0In Stock | CV + CC | 5.7 A | 42 VDC | 239.4 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-240 | IP65 | |||
Mfr: ELG-75-C500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 500mA 75-150V 75W IP67 CC Io Fixed | 0In Stock | Constant Current (CC) | 500 mA | 75 VDC to 150 VDC | 75 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | |||
Mfr: ELG-75-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1050mA 35-71V 74.55W CC IP65 Io Adj w/pot | 0In Stock | Constant Current (CC) | 1.05 A | 35 VDC to 71 VDC | 74.55 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | |||
Mfr: HBG-240P-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.2W 36V 6.7A CV+CC Adj W/Pot | 0In Stock | CV + CC | 6.7 A | 36 VDC | 241.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 144 mm (5.669 in) | 144 mm (5.669 in) | 35 mm (1.378 in) | Industrial | HBG-240P | ||||
Mfr: HBG-160P-48B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 158.4W 48V 3.3A CV+CC adj by cable | Not Available Online | CV + CC | 3.3 A | 48 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | ||||
Mfr: HBG-100P-36B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 97.2W 36V 2.7A CC adj by cable | Not Available Online | Constant Current (CC) | 2.7 A | 36 VDC | 97.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 104 mm (4.094 in) | 104 mm (4.094 in) | 34 mm (1.339 in) | Industrial | HBG-100P | ||||
Mfr: HBG-160P-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 158.4W 36V 4.4A CV+CC Adj W/Pot | 0In Stock | CV + CC | 4.4 A | 36 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | ||||
Mfr: ELG-240-C1750DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.75W69-137V1750mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 1.75 A | 69 VDC to 137 VDC | 239.75 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | Industrial | ELG-240-C | IP65 | |||
Mfr: ELG-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 192W 12V 16A CC+CV IP67 Io/Vo fixed | 0In Stock | CV + CC | 16 A | 11.2 VDC to 12.8 VDC | 192 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP67 | |||
Mfr: ELG-200-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.88W 54V 3.72A CC+CV Io/Vo adjW/pot | 0In Stock | CV + CC | 3.72 A | 50 VDC to 57 VDC | 200.88 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP65 | |||
Mfr: ELG-240-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.76W 36V 6.66A CC+CV Io/Vo fixed | 0In Stock | CV + CC | 6.66 A | 33.5 VDC to 38.5 VDC | 239.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP67 | |||
Mfr: ELG-200-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 201.6W 24V 8.4A IP67 CC+CV 3in1 Dimming | 0In Stock | CV + CC | 8.4 A | 22.4 VDC to 25.6 VDC | 201.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP67 |