MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ELG-150-C | |||||||||||||||||
0In Stock | ELG-200 | |||||||||||||||||
0In Stock | ELG-200 | |||||||||||||||||
Mfr: ELG-100-C700DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +71-142V700MA | 0In Stock | ELG-100-C | ||||||||||||||||
Mfr: ELG-200-48AB-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.68W 24-48V 4.16A 3wire Io/Vo adj Dim | 0In Stock | CV + CC | 4.16 A | 48 VDC | 199.68 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Chassis Mount | 220 mm (8.661 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | FC | ELG-200 | IP65 | ||
0In Stock | ELG-200 | |||||||||||||||||
0In Stock | ELG-200-C | |||||||||||||||||
0In Stock | ELG-200-C | |||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-75 | |||||||||||||||||
0In Stock | ELG-75 | |||||||||||||||||
0In Stock | ELG-75-C | |||||||||||||||||
Not Available Online | HBG-240 | |||||||||||||||||
Mfr: HLG-120H-C1400AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 1400mA54-108V Io Adj, 3in1 Dim CC | 0In Stock | Constant Current (CC) | 1.4 A | 54 VDC to 108 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | IP65 | ||||
Mfr: HBGC-300-M-A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 301.6W 58-116V 2800mA CP Adj w/pot | Not Available Online | Constant Power (CP) | 2.8 A | 58 VDC to 116 VDC | 301.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 69 mm (2.717 in) | Industrial | HBGC-300 | IP67 | |||||
Mfr: ELG-240-54A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +54V4.45A | 0In Stock | ELG-240 | ||||||||||||||||
Mfr: ELG-240-C1050B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +114-228V1050MA | 0In Stock | ELG-240-C | ||||||||||||||||
Mfr: ELG-150-24-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +24V/6.25A | 0In Stock | CV + CC | 6.25 A | 24 VDC | 150 W | 100 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-150-V | IP67 | ||
Mfr: ELG-150-C1050B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +72 143V1050MA | 0In Stock | Constant Current (CC) | 1.05 A | 150.15 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-150-C-B | IP67 | |||
0In Stock | CV + CC | 5 A | 12 VDC | 60 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-V-DA | IP67 | ||||
0In Stock | ELG-75 | |||||||||||||||||
Mfr: ELG-75-C500DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +75-150V500MA | 0In Stock | ELG-75-C | ||||||||||||||||
0In Stock | HVG-480 | |||||||||||||||||
0In Stock | HVG-480 |