MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-185H-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 186W 20V 9.3A 90-264VAC IP67 Rated | 0In Stock | Constant Current (CC) | 9.3 A | 20 VDC | 186 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Mfr: HLG-185H-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 186W 30V 6.2A 90-264VAC IP65 Rated | 0In Stock | Constant Current (CC) | 6.2 A | 30 VDC | 186 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP65 | ||
Mfr: HLG-185H-30A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 186W 30V 6.2A 90-264VAC IP67 Rated | 0In Stock | Constant Current (CC) | 6.2 A | 30 VDC | 186 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Mfr: HLG-185H-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 184.8W 42V 4.4A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 4.4 A | 42 VDC | 184.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Mfr: LPF-40D-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 41.04W 54V 0.76A Dimming Function | 0In Stock | Constant Current (CC) | 760 mA | 54 VDC | 41.04 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40D | IP67 | |||
0In Stock | Constant Current (CC) | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-60 | IP67 | ||||
Mfr: LPF-60D-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 24V 2.5A Dimming Function | 0In Stock | Constant Current (CC) | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-60D | IP67 | ||
Mfr: LPF-60D-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.12W 36V 1.67A Dimming Function | 0In Stock | Constant Current (CC) | 1.67 A | 36 VDC | 60.12 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-60D | IP67 | ||
Mfr: LPF-60D-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 48V 1.25A Dimming Function | 0In Stock | Constant Current (CC) | 1.25 A | 48 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-60D | IP67 | ||
Not Available Online | Constant Current (CC) | 2 A | 15 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 145 mm (5.709 in) | 47 mm (1.85 in) | 30 mm (1.181 in) | Industrial | PSE | PLN-30 | ||||
Mfr: PLN-100-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12V 5A 60W Active PFC Function | 0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200 mm (0.787 in) | 70.5 mm (2.776 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-100 | IP64 | ||
Mfr: HLG-240H-54A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 240.3W 54V 4.45A 90-305VAC IP65 rated | Not Available Online | CV + CC | 4.45 A | 54 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | ||
Not Available Online | Constant Current (CC) | 3.8 A | 12 VDC | 45 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Panel Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-45 | ||||
0In Stock | Constant Current (CC) | 2 A | 20 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | |||||
Mfr: HLG-100H-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 4 A | 24 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 | ||
Mfr: HLG-100H-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 2.65 A | 36 VDC | 95.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 | ||
Not Available Online | Constant Current (CC) | 950 mA | 48 VDC | 45.6 W | 90 VAC to 295 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-45 | IP64 | |||
Mfr: HLG-120H-15A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 8 A | 15 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 | ||
Not Available Online | Constant Current (CC) | 1.5 A | 20 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 160 mm (6.299 in) | 46 mm (1.811 in) | 30 mm (1.181 in) | Industrial | PSE | PLC-30 | ||||
Not Available Online | Constant Current (CC) | 840 mA | 36 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 160 mm (6.299 in) | 46 mm (1.811 in) | 30 mm (1.181 in) | Industrial | PSE | PLC-30 | ||||
Mfr: PCD-25-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 24-36Vout 700mA 180-295VAC | 0In Stock | Constant Current (CC) | 700 mA | 24 VDC to 36 VDC | 25.2 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | PFC | PCD-25 | IP42 | ||
Mfr: HLG-150H-12A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 12.5 A | 12 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP65 | ||
Mfr: HLG-150H-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 30V 5A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 5 A | 30 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: HLG-150H-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 36V 4.2A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 4.2 A | 36 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: HLG-150H-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 153.6W 48V 3.2A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 3.2 A | 48 VDC | 153.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 |