MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLC-40-H-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 100-305VAC 9-54V 600-1400mA CP with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Power (CP) | 1.05 A | 60 VDC | 40 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-40-MAS | |||
Mfr: XLC-60-H-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305VAC 9-54V 900-1700mA CP with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Voltage (CV) | 1.4 A | 60 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-60-MAS | |||
Mfr: XLC-25-H-KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305Vac 9-54V 300-1050mA Constant Power KNX | 0In Stock | Constant Power (CP) | 1.05 A | 60 VDC | 25 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 107 mm (4.213 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | XLC-25-KN | |||||
Mfr: XLC-40-H-KNS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 100-305Vac 9-54V 600-1400mA W/Strain-Relief Constant Power KNX | 0In Stock | Constant Power (CP) | 1.4 A | 60 VDC | 40 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-40-KN | ||||
Mfr: XLC-60-H-KNS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305Vac 9-54V 900-1700mA W/Strain-Relief Constant Power KNX | 0In Stock | Constant Power (CP) | 1.7 A | 60 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | XLC-60-KN | |||||
Mfr: SPWM-150-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 100-305Vac CV 3 in 1 Dimming | 0In Stock | Constant Voltage (CV) | 12.5 A | 12 VDC | 150 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: LDH-45B-500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 18-32Vin 21-86Vout 500mA 43W TH CC | 0In Stock | Constant Current (CC) | 500 mA | 21 VDC to 86 VDC | 43 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: NPF-60D-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.48W 54V 1.12A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.12 A | 32.4 VDC to 54 VDC | 60.48 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: ELG-150-C2100 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 2100mA 80V IP67 CC fixed | 0In Stock | Constant Current (CC) | 2.1 A | 36 VDC to 72 VDC | 151.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: HLG-320H-C1400A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 320.6W114-229V1400mA CC IP65 Io adj w/pot | Not Available Online | Constant Current (CC) | 1.4 A | 114 VDC to 229 VDC | 320.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
Mfr: HLG-320H-C1750A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 320.25W91-183V1750mA CC IP65 Io adj w/pot | Not Available Online | Constant Current (CC) | 1.75 A | 91 VDC to 183 VDC | 320.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
Mfr: ELG-200-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.9W42V 4.76A IP65 CC+CV Io/Vo adjW/pot | 0In Stock | CV + CC | 4.76 A | 39 VDC to 45 VDC | 199.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP65 | |||
Mfr: ELG-240-24DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A CC+CV IP67 DALI control | 0In Stock | CV + CC | 10 A | 22.4 VDC to 25.6 VDC | 240 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP65 | |||
Mfr: HLG-480H-C1400B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 1400mA 480W 420V Constant Current mod | Not Available Online | Constant Current (CC) | 1.4 A | 171 VDC to 343 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H-C | IP67 | |||
0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-150-V-DA | IP67 | |||
0In Stock | HLG-240H | |||||||||||||||||
0In Stock | HLG-240H-C | |||||||||||||||||
0In Stock | HLG-320H | |||||||||||||||||
Mfr: HLG-320H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321.6W 48V 6.7A CV+CC Io Adj, 3n1Dim | 0In Stock | CV + CC | 6.7 A | 48 VDC | 321.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HLG-320H | IP65 | |||
0In Stock | ELG-150 | |||||||||||||||||
0In Stock | ELG-100 | |||||||||||||||||
Mfr: ELG-100-36DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +36V2.66A | 0In Stock | ELG-100 | ||||||||||||||||
0In Stock | ELG-100 | |||||||||||||||||
Mfr: ELG-100-42DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V2.28A | 0In Stock | ELG-100 | ||||||||||||||||
0In Stock | ELG-100 |