MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELG-200-C2100-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48-96V2100MA | 0In Stock | ELG-200-C | |||||||||||||||||
0In Stock | CV + CC | 16 A | 12 VDC | 192 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | FC | ELG-200-V | IP67 | ||||
0In Stock | ELG-75-V | ||||||||||||||||||
0In Stock | HLG-600H | ||||||||||||||||||
Mfr: PWM-60-24KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 24V 2.5A CV LED W/KNX | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | PWM-60-KN | ||||
0In Stock | LDC-55 | ||||||||||||||||||
Mfr: XBG-100-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100W 90-305VIN 27-56V | 0In Stock | XBG-100 | |||||||||||||||||
0In Stock | CV + CC | 1.4 A | 56 VDC | 80 W | 110 VAC to 305 VAC, 155 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 320 mm (12.598 in) | 30 mm (1.181 in) | 16.8 mm (0.661 in) | Industrial | SLD-80 | ||||||
Not Available Online | HBGC-300 | ||||||||||||||||||
Not Available Online | HBGC-300 | ||||||||||||||||||
0In Stock | Constant Current (CC) | 500 mA | 6 VDC to 52 VDC | 60 W | 10 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 32.1 mm (1.264 in) | 20.5 mm (0.807 in) | 12.5 mm (0.492 in) | Industrial | NLDD-H | ||||||
Mfr: NLDD-500HW TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 10-56Vin 6-52V 500mA CC Wire Style | Not Available Online | Constant Current (CC) | 500 mA | 6 VDC to 52 VDC | 60 W | 10 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 32.1 mm (1.264 in) | 20.5 mm (0.807 in) | 12.5 mm (0.492 in) | Industrial | NLDD-H | |||||
Mfr: NPF-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180W 12V 15A CV+CC IP67 | 0In Stock | CV + CC | 15 A | 12 VDC | 180 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
Mfr: NPF-200-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.3W 54V 3.71A CV+CC IP67 | 0In Stock | CV + CC | 3.71 A | 54 VDC | 200.3 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
Mfr: NPF-200V-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 180W 12V 15A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 15 A | 12 VDC | 180 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
Mfr: NPF-200V-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 200.1W 48V 4.17A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
0In Stock | Constant Current (CC) | 350 mA | 32.4 VDC to 54 VDC | 20 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-L-B-PH | |||
0In Stock | Constant Current (CC) | 500 mA | 25.2 VDC to 42 VDC | 20 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-M-B-PH | |||
0In Stock | ELG-200-C | ||||||||||||||||||
0In Stock | PWM-90 | ||||||||||||||||||
0In Stock | PWM-90 | ||||||||||||||||||
Mfr: SLD-150-56 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 120-305VAC 24-56V 2680-4170mA CP | 0In Stock | Constant Power (CP) | 2.68 A to 4.17 A | 24 VDC to 56 VDC | 151.2 W | 120 VAC to 305 VAC, 170 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 330 mm (12.992 in) | 35 mm (1.378 in) | 22 mm (0.866 in) | Industrial | PFC | SLD-150 | ||||
Mfr: PCD-25-1400A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 12-18Vout 1400mA 90-135VAC | 0In Stock | Constant Current (CC) | 1.4 A | 12 VDC to 18 VDC | 25.2 W | 90 VAC to 135 VAC | With Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | PFC | PCD-25 | IP42 | |||
Mfr: PCD-25-350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 20.3W 40-58Vout 350mA 180-295VAC | 0In Stock | Constant Current (CC) | 350 mA | 40 VDC to 58 VDC | 20.3 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | PFC | PCD-25 | IP42 | |||
Mfr: HLG-320H-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321W 30V 10.7A IP67 W/Cable | 0In Stock | CV + CC | 10.7 A | 30 VDC | 321 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP67 |