MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-60H-C700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV Dim | 0In Stock | Constant Current (CC) | 700 mA | 50 VDC to 100 VDC | 70 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H-C | IP67 | ||
0In Stock | CV + CC | 390 mA | 42 VDC | 16.38 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-16 | IP30 | |||
Mfr: LPF-16D-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 16.08W 12V 1.34A Dimming LED PS | 0In Stock | Constant Current (CC) | 1.34 A | 12 VDC | 16.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-16D | IP30 | ||
Mfr: PLD-60-2400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15-25V 2400mA CC LED PS | 0In Stock | Constant Current (CC) | 2.4 A | 15 VDC to 25 VDC | 60 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PLD-60 | ||||
Mfr: PCD-40-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 39.9W 34-57V 700mA CC Dimmable LED PS | 0In Stock | Constant Current (CC) | 700 mA | 34 VDC to 57 VDC | 39.9 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PCD-40 | IP42 | |||
Mfr: HVG-65-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 20Vout3.25A 65W IP65 | 0In Stock | Constant Current (CC) | 3.25 A | 20 VDC | 65 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP65 | |||
Mfr: OWA-90U-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 24V 3.75A CV+CC W/ US AC Plug | 0In Stock | CV + CC | 3.75 A | 24 VDC | 90 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | OWA-90U | IP67 | |||
Mfr: HLG-600H-15A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 540W 15V 36A IP65 Dimming CV+CC | 0In Stock | CV + CC | 36 A | 7.5 VDC to 15 VDC | 540 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 28 mm (1.102 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HLG-600H | IP65 | |||
Mfr: NPF-120D-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 10 A | 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
0In Stock | Constant Current (CC) | 250 mA | 16 VDC to 32 VDC | 8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23 mm (0.906 in) | Industrial | APC-8 | IP42 | ||||
Not Available Online | Constant Current (CC) | 350 mA | 11 VDC to 23 VDC | 8.05 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23 mm (0.906 in) | Industrial | APC-8 | IP42 | ||||
0In Stock | Constant Current (CC) | 500 mA | 25 VDC to 70 VDC | 35 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23 mm (0.906 in) | Industrial | APC-8 | IP42 | ||||
Mfr: OWA-120U-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A CC+CV LED PS w/US AC plug | 0In Stock | Constant Current (CC) | 5 A | 24 VDC | 120 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | OWA-120U | IP67 | ||
Mfr: HLG-240H-C700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 249.9W178-357V 700mA IP67 CC 3 in 1 Dim | 0In Stock | CV + CC | 700 mA | 357 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Mfr: HLG-240H-C1750B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies I/P90 305VAC O/P+71 143V | Not Available Online | CV + CC | 1.75 A | 143 VDC | 250.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP67 | ||
Mfr: HVG-320-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 319.2W 42V 7.6A IP65 Io Adj w/pot | 0In Stock | CV + CC | 7.6 A | 42 VDC | 319.2 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | IP65 | |||
Mfr: ELG-150-C1400DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1400mA54-107V 149.8W IP67 DALI function | 0In Stock | Constant Current (CC) | 1.4 A | 54 VDC to 107 VDC | 149.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
0In Stock | CV + CC | 4.17 A | 36 VDC | 150.1 W | 180 VAC to 295 VAC, 255 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP65 | ||||
Mfr: OWA-120E-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 42V 2.9A 121.8W IP67 EU AC Plug Level VI | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-120E | IP67 | ||||||||||||
Mfr: ELG-150-C1400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 1400mA 115V IP67 CC dimming | 0In Stock | Constant Current (CC) | 1.4 A | 54 VDC to 107 VDC | 149.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: ELG-150-C700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 700mA 225V IP67 CC dimming | 0In Stock | Constant Current (CC) | 700 mA | 107 VDC to 214 VDC | 149.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
0In Stock | CV + CC | 5 A | 12 VDC | 60 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 180 mm (0.709 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP67 | ||||
Mfr: ELG-75-C350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 350mA 107-214V 74.9W CC IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 350 mA | 107 VDC to 214 VDC | 74.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | |||
Mfr: HVGC-240-2100B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 57.2-114.3V 2100mA 3in1 Dimming | 0In Stock | Constant Current (CC) | 2.1 A | 57.2 VDC to 114.3 VDC | 240 W | 180 VAC to 295 VAC, 254 VDC to 417 VDC | With Dimming | 1 Output | Chassis Mount | 254 mm (10 in) | 68.07 mm (2.68 in) | 38.86 mm (1.53 in) | HVGC-240 | IP67 | ||||
Mfr: HVGC-240-2100A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 57.2-114.3V 2100mA Io Adj w/pot | 0In Stock | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | HVGC-240 |