MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Voltage (CV) | 1.25 A | 48 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 136 mm (5.354 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | UL, CSA, ENEC, BS, EN | XLC-60 | ||||||
Mfr: XLC-25-12-S TTI: XLC-25-12-S MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 100-305Vac 12V 2.1A CV W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 2.1 A | 12 VDC | 25 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-25-S | |||||
Mfr: XLC-25-H-BN TTI: XLC-25-H-BN MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP NFC Setting 3in1 Dimming Terminal Block | 0In Stock | Constant Voltage (CV) | 300 mA to 1.05 A | 9 VDC to 54 VDC | 25 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 107 mm (4.213 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-25-B | |||||
Mfr: XLC-25-H-SN TTI: XLC-25-H-SN MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP NFC Setting W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 300 mA to 1.05 A | 9 VDC to 54 VDC | 25 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-25-S | |||||
Mfr: XLC-40-H-S TTI: XLC-40-H-S MEAN WELL Availability: 0In StockLED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DIP Switch W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 600 mA to 1.4 A | 9 VDC to 54 VDC | 40 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-40-S | |||||
Mfr: XLC-60-24-B TTI: XLC-60-24-B MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch 3in1 Dimming Terminal Block | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 136 mm (5.354 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | XLC-60-B | |||||
Mfr: XLC-60-H-BS TTI: XLC-60-H-BS MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch 3in1 Dimming W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 900 mA to 1.7 A | 9 VDC to 54 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | XLC-60-BS | |||||
Mfr: XLC-60-H-DA2N TTI: XLC-60-H-DA2N MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting DALI-2 Dimming Terminal Block | 0In Stock | Constant Voltage (CV) | 900 mA to 1.7 A | 9 VDC to 54 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 136 mm (5.354 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | XLC-60-DA2 | |||||
Mfr: XLN-40-H-B TTI: XLN-40-H-B MEAN WELL Availability: 0In StockLED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP 3in1 Dimming Wiring Cable IP67 | 0In Stock | Constant Voltage (CV) | 600 mA to 1.4 A | 9 VDC to 54 VDC | 40 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 114 mm (4.488 in) | 44 mm (1.732 in) | 32 mm (1.26 in) | Industrial | XLN-40-B | |||||
Mfr: XLG-150-L-DA2 TTI: XLG-150-L-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 150W 120-214V 700-1050mA CP DALI-2 IP67 | 0In Stock | Constant Power (CP) | 700 mA | 240 VDC | 150 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | XLG-150-DA2 | IP67 | ||||
Mfr: XLG-240-L-DA2 TTI: XLG-240-L-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 239.4W 178-342V 700-1050mA CP DALI-2 IP67 | 0In Stock | Constant Power (CP) | 700 mA | 380 VDC | 240 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | XLG-240-DA2 | IP67 | ||||
Mfr: XLG-240-M-DA2 TTI: XLG-240-M-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 239.4W 90-171V 1400-2100mA CP DALI-2 IP67 | 0In Stock | Constant Power (CP) | 1.4 A | 197 VDC | 240 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | XLG-240-DA2 | IP67 | ||||
Mfr: XLG-50-H-DA2 TTI: XLG-50-H-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 50W 27-56V 900-1400mA CP DALI-2 IP67 | 0In Stock | Constant Power (CP) | 1.05 A | 60 VDC | 50 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 105 mm (4.134 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | XLG-50-DA2 | IP67 | ||||
Mfr: XLC-40-12-S TTI: XLC-40-12-S MEAN WELL Availability: 0In StockLED Power Supplies 40.8W 100-305Vac 12V 3.4A CV W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 3.4 A | 12 VDC | 40 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-40-S | |||||
Mfr: XLC-60-24-DA2 TTI: XLC-60-24-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch DALI-2 Dimming Terminal Block | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 136 mm (5.354 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | XLC-60-DA2 | |||||
Mfr: XLC-60-24-S TTI: XLC-60-24-S MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | XLC-60-S | |||||
Mfr: XLC-60-H-DA2 TTI: XLC-60-H-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch DALI-2 Dimming Terminal Block | 0In Stock | Constant Voltage (CV) | 900 mA to 1.7 A | 9 VDC to 54 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 136 mm (5.354 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | XLC-60-DA2 | |||||
Mfr: XLN-60-48-B TTI: XLN-60-48-B MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 48V 1.25A CV 3in1 Dimming Wiring Cable IP67 | 0In Stock | Constant Voltage (CV) | 1.25 A | 48 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 141.5 mm (5.571 in) | 49 mm (1.929 in) | 32 mm (1.26 in) | Industrial | XLN-60-B | IP67 | ||||
Mfr: XLC-60-H-DA2S TTI: XLC-60-H-DA2S MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch DALI-2 Dimming W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 900 mA to 1.7 A | 9 VDC to 54 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | XLC-60-DA2S | |||||
Mfr: XLC-25-H-BS TTI: XLC-25-H-BS MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP DIP Switch 3in1 Dimming W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 300 mA to 1.05 A | 9 VDC to 54 VDC | 25 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-25-BS | |||||
0In Stock | Constant Power (CP) | 2.1 A | 27 VDC to 56 VDC | 100 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 140 mm (5.512 in) | 63 mm (2.48 in) | 32 mm (1.26 in) | Industrial | PFC | XLG-100 | IP67 | ||||
0In Stock | Constant Power (CP) | 2.8 A | 27 VDC to 56 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | |||||
Mfr: XLG-200-L-AB TTI: XLG-200-L-AB MEAN WELL Availability: 0In StockLED Power Supplies 200W Constant Power IP67 3in1 Dim | 0In Stock | Constant Power (CP) | 700 mA | 142 VDC to 285 VDC | 200 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | XLG-200-L-AB-PH | |||
Mfr: XLG-150-H-DA2 TTI: XLG-150-H-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 150W 27-56V 2680-4170mA CP DALI-2 IP67 | 0In Stock | Constant Power (CP) | 2.8 A | 65 VDC | 150 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | XLG-150-DA2 | IP67 | ||||
Mfr: XLG-200-H-DA2 TTI: XLG-200-H-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 200W 27-56V 3500-5550mA CP DALI-2 IP67 | 0In Stock | Constant Power (CP) | 3.5 A | 65 VDC | 200 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | XLG-200-DA2 | IP67 |