MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLG-150-M-A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 100-305VIN 8.4-12V | 0In Stock | Constant Power (CP) | 1.4 A | 60 VDC to 107 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | ||||
Mfr: XLG-200-H-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 200W Constant Power IP67 3in1 Dim | Not Available Online | Constant Power (CP) | 3.5 A | 27 VDC to 56 VDC | 200 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | ||||
0In Stock | Constant Power (CP) | 700 mA | 370 VDC | 239.4 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | XLG-240-L-A-PH | ||||
0In Stock | ELG-100-C | ||||||||||||||||||
0In Stock | ELG-100-C | ||||||||||||||||||
0In Stock | ELG-200 | ||||||||||||||||||
Mfr: HLG-480H-C2800AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 479W 90-305VIN 2.8A | 0In Stock | HLG-480H-C | |||||||||||||||||
Mfr: LDDS-250HW TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-56Vin 2-45V 250mA CC Wire Remte on/off | 0In Stock | Constant Current (CC) | 250 mA | 2 VDC to 45 VDC | 45 W | 12 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 47 mm (1.85 in) | 12 mm (0.472 in) | 7 mm (0.276 in) | Industrial | LDDS-H | |||||
Mfr: LDH-25-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA TH | 0In Stock | Constant Current (CC) | 350 mA | 12.5 VDC to 72 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | |||||
Mfr: LDH-25-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-36V 25.2W 700mA TH | 0In Stock | Constant Current (CC) | 700 mA | 12.6 VDC to 36 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | |||||
Mfr: LDH-65-1400W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-46V 64.4W 1400mA wire | 0In Stock | Constant Current (CC) | 1.4 A | 12.5 VDC to 46 VDC | 64.4 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | |||||
0In Stock | Constant Current (CC) | 700 mA | 18 VDC to 30 VDC | 20 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-H-PH | |||
0In Stock | ELG-150 | ||||||||||||||||||
0In Stock | HLG-240H | ||||||||||||||||||
0In Stock | HLG-320H | ||||||||||||||||||
0In Stock | ELG-100 | ||||||||||||||||||
0In Stock | ELG-100-C | ||||||||||||||||||
0In Stock | ELG-100-C | ||||||||||||||||||
0In Stock | ELG-100-C | ||||||||||||||||||
0In Stock | HLG-60H-C | ||||||||||||||||||
0In Stock | HVG-100 | ||||||||||||||||||
0In Stock | HVG-100 | ||||||||||||||||||
0In Stock | HVG-150 | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | HVG-65 |