MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDH-45A-350W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-18Vin 12-86Vout 350mA 30.1W wire CC | 0In Stock | Constant Current (CC) | 350 mA | 12 VDC to 86 VDC | 30.1 W | 9 VDC to 18 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HLG-150H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 42V 3.6A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 3.6 A | 42 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | ||||
Mfr: HLG-100H-36AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.4W 36V 2.65A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2.65 A | 36 VDC | 95.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP65 | ||
Mfr: PWM-120-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 122.4W 36V 3.4A CV Dimming LED PS | 0In Stock | With Dimming | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | PWM-120 | |||||||||||
Mfr: ELG-150-C500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 500mA 315V IP67 CC dimming | 0In Stock | Constant Current (CC) | 500 mA | 150 VDC to 300 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: ELG-100-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A CC + CV IP67 Dimming | 0In Stock | CV + CC | 4 A | 24 VDC | 96 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP67 | |||
Mfr: ELG-100-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A IP65 CC + CV adj w/pot | 0In Stock | CV + CC | 2 A | 48 VDC | 96 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-100 | IP65 | |||
Mfr: HVG-320-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320.4W 36V 8.9A IP67 3in1 Dimming | 0In Stock | CV + CC | 8.9 A | 32 VDC to 39 VDC | 320.4 W | 180 VAC to 295 VAC, 254 VDC to 417 VDC | With Dimming | 1 Output | Chassis Mount | 262.13 mm (10.32 in) | 89.92 mm (3.54 in) | 43.69 mm (1.72 in) | HVG-320 | IP67 | ||||
Mfr: ELG-75-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 76.8W 48V 1.6A CC+CV IP65 Io Adj w/pot | 0In Stock | CV + CC | 1.6 A | 48 VDC | 76.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP65 | ||||
Mfr: HVG-240-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 243W 54V 4.5A IP67 3in1 Dimming | 0In Stock | CV + CC | 4.5 A | 54 VDC | 243 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-240 | IP67 | |||
Mfr: ELG-240-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A CC+CV IP67 Io/Vo fixed | 0In Stock | CV + CC | 5 A | 44.8 VDC to 51.2 VDC | 240 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP67 | |||
Mfr: ELG-240-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.76W 36V 6.66A CC+CV 3in1 Dimming | 0In Stock | CV + CC | 6.66 A | 33.5 VDC to 38.5 VDC | 239.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP67 | |||
Mfr: ELG-200-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.68W 48V 4.16A CC+CV 3in1 Dimming | 0In Stock | CV + CC | 4.16 A | 44.8 VDC to 51.2 VDC | 199.68 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP67 | |||
Mfr: ELG-200-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.9W42V 4.76A IP67 CC+CV 3in1 Dimming | 0In Stock | CV + CC | 4.76 A | 39 VDC to 45 VDC | 199.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP67 | |||
Mfr: LDH-45A-500WDA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9-18Vin 24-86Vout 500mA 43W wire DALI | 0In Stock | Constant Current (CC) | 500 mA | 24 VDC to 86 VDC | 43 W | 9 VDC to 18 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: LDH-45B-500WDA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 18-32Vin 36-86Vout 500mA 43W wire DALI | 0In Stock | Constant Current (CC) | 500 mA | 36 VDC to 86 VDC | 43 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HLG-480H-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 30V 16A 3in1 Dim CV+CC | 0In Stock | CV + CC | 16 A | 30 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
0In Stock | CV + CC | 4.4 A to 8.9 A | 54 VDC | 480.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 235.2 mm (9.26 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | ||||
Mfr: HLG-480H-C3500A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 68-137V 3500mA CC LED Driver | 0In Stock | Constant Current (CC) | 3.5 A | 68 VDC to 137 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | IP65 | ||||
Mfr: HVG-480-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 478.8W 36V 13.3A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 13.3 A | 36 VDC | 478.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | Industrial | HVG-480 | IP67 | ||||||
Mfr: HVG-480-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480.6W 54V 8.9A CV/CC adj via pot | 0In Stock | CV + CC | 8.9 A | 54 VDC | 480.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
Mfr: OWA-90U-42-P1M TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.3W 42V 2.15A 2.5x5.5 plug CC+CV | 0In Stock | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-90U | |||||||||||||
Mfr: HBG-100-48DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 28.8-48V 2A CC IP67 DALI | 0In Stock | Constant Current (CC) | 2 A | 28.8 VDC to 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP67 | |||
Mfr: HBG-100-60DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 36-60V 1.6A CC IP67 DALI | 0In Stock | Constant Current (CC) | 1.6 A | 36 VDC to 60 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP67 | |||
Mfr: HVGC-480-M-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 480W92-228.5V 2100mA CP Dimming W/Pot | Not Available Online | Constant Current (CC) | 2.1 A | 92 VDC to 228.5 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Desktop | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVGC-480 | IP65 |