MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPF-16D-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 16.32W 48V 0.34A Dimming LED PS | 0In Stock | Constant Current (CC) | 340 mA | 48 VDC | 16.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-16D | IP30 | ||
0In Stock | Constant Voltage (CV) | 2 A | 5 VDC | 13 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 77 mm (3.031 in) | 40 mm (1.575 in) | 29 mm (1.142 in) | Industrial | APV-16 | IP42 | ||||
0In Stock | CV + CC | 840 mA | 30 VDC | 25.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | LPF-25 | ||||||
0In Stock | CV + CC | 700 mA | 36 VDC | 25.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
Mfr: LPF-25D-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 12V 2.1A Dimming LED PS IP67 | 0In Stock | CV + CC | 2.1 A | 12 VDC | 25.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-25D | IP67 | ||
Mfr: LPF-25D-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 20V 1.25A Dimming LED PS IP67 | 0In Stock | CV + CC | 1.25 A | 20 VDC | 25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | PSE | LPF-25D | IP67 | |||
Mfr: HLG-80H-12AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 5A 12V Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | ||||
Mfr: HLG-60H-20AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 3 A | 20 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HVG-65-15A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 15Vout 4.3A 64.5W IP65 | 0In Stock | Constant Current (CC) | 4.3 A | 15 VDC | 64.5 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP65 | ||||
Mfr: HLG-100H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 42V 2.28A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2.28 A | 42 VDC | 95.76 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | ||||
Mfr: HVGC-65-500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 65W 500mA 13-130Vout CC IP67 Dimming | 0In Stock | Constant Current (CC) | 500 mA | 13 VDC to 130 VDC | 65 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP67 | |||
Mfr: HLG-150H-12AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 12.5 A | 12 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP65 | ||
Mfr: LDH-45B-1050 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 18-32Vin 21-43Vout 1050mA 45.15W TH CC | Not Available Online | Constant Current (CC) | 1.05 A | 21 VDC to 43 VDC | 45.15 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HLG-120H-30AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 30V 4A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 4 A | 30 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | ||||
Mfr: HLG-60H-54AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.1W 54V 1.15A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.15 A | 54 VDC | 62.1 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: LDH-45B-700W TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 18-32Vin 21-64Vout 700mA 44.8W wire CC | Not Available Online | Constant Current (CC) | 700 mA | 21 VDC to 64 VDC | 44.8 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: LDH-45A-700W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9-18Vin 12-64Vout 700mA 44.8W wire CC | 0In Stock | Constant Current (CC) | 700 mA | 12 VDC to 64 VDC | 44.8 W | 9 VDC to 18 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HLG-40H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 48V 0.84A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 840 mA | 48 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | ||||
Mfr: PLM-12-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12.6W 22-36V 0.35A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 350 mA | 22 VDC to 36 VDC | 12.6 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-12 | IP30 | ||
Mfr: ELG-200-36DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +36V5.55A | 0In Stock | ELG-200 | ||||||||||||||||
Mfr: ELG-200-C1400B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +71-142V1400MA | 0In Stock | ELG-200-C | ||||||||||||||||
Mfr: ELG-200-C1750A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +57-114V1750MA | 0In Stock | ELG-200-C | ||||||||||||||||
0In Stock | ELG-240 | |||||||||||||||||
Mfr: ELG-240-C700B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +172-343V700MA | 0In Stock | ELG-240-C | ||||||||||||||||
0In Stock | ELG-75-V-B |