MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDH-45A-1050DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9-18Vin 24-43Vout TH 1050mA 45.15W DALI | 0In Stock | Constant Current (CC) | 1.05 A | 24 VDC to 43 VDC | 45.15 W | 9 VDC to 18 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: LDH-45A-700DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9-18Vin 24-64Vout 700mA 44.8W TH DALI | 0In Stock | Constant Current (CC) | 700 mA | 24 VDC to 64 VDC | 44.8 W | 9 VDC to 18 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: LDH-45B-1050DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 18-32Vin 36-43V TH 1050mA 45.15W DALI | 0In Stock | Constant Current (CC) | 1.05 A | 36 VDC to 43 VDC | 45.15 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: LDH-45B-700WDA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 18-32Vin 36-64V Wire 700mA 44.8W DALI | 0In Stock | Constant Current (CC) | 700 mA | 36 VDC to 64 VDC | 44.8 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HLG-480H-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 36V 13.3A 478.8W Constant Current mod | 0In Stock | CV + CC | 13.3 A | 36 VDC | 478.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | |||
Mfr: HLG-480H-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 36V 13.3A 478.8W Constant Current mod | 0In Stock | CV + CC | 13.3 A | 36 VDC | 478.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP67 | |||
Mfr: HVG-480-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 24V 20A CV/CC adj via pot | 0In Stock | CV + CC | 20 A | 24 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
Mfr: HVG-480-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 30V 16A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 16 A | 30 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HVG-480-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 48V 10A CV/CC adj via pot | 0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
Mfr: HBG-160-24DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 156W 24V 6.5A CC+CV IP67 DALI | 0In Stock | CV + CC | 6.5 A | 24 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 151.68 mm (5.972 in) | 151.68 mm (5.972 in) | 66.5 mm (2.618 in) | Industrial | HBG-160 | IP67 | |||
Mfr: HVGC-480-H-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W68-171.5V 2800mA CP Dimming W/Pot | 0In Stock | Constant Current (CC) | 2.8 A | 68 VDC to 171.5 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Desktop | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVGC-480 | IP65 | |||
Mfr: HBG-200-36AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 198W 36V 5.5A Io adj w/dim CC+CV | Not Available Online | CV + CC | 5.5 A | 36 VDC | 198 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP65 | |||
Mfr: HBG-200-48AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 196.8W 48V 4.1A Io adj w/dim CC+CV | Not Available Online | CV + CC | 4.1 A | 48 VDC | 196.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP65 | |||
Mfr: HBG-200-60A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 198W 60V 3.3A Io adj w/pot CV+CC | 0In Stock | CV + CC | 3.3 A | 60 VDC | 198 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP65 | |||
Mfr: HLG-120H-12A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 10 A | 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 | ||
Mfr: HLG-120H-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 8 A | 15 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP67 | ||
Mfr: HLG-40H-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.08W 24V 1.67A IP67 W/Cable | 0In Stock | CV + CC | 1.67 A | 24 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HVG-100-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A OCP dim w out cable | 0In Stock | CV + CC | 4 A | 24 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | With Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP67 | |||
0In Stock | Constant Current (CC) | 350 mA | 2 VDC to 32 VDC | 11 W | 9 VDC to 36 VDC | With Dimming | 1 Output | Chassis Mount | 22.6 mm (0.89 in) | 9.9 mm (0.39 in) | 8.9 mm (0.35 in) | Industrial | LDD-L | |||||
0In Stock | CV + CC | 540 mA | 30 VDC | 16.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-16 | IP30 | |||
Not Available Online | Constant Current (CC) | 300 mA | 2 VDC to 28 VDC | 10 W | 9 VDC to 32 VDC | Without Dimming | 2 Output | SMD/SMT | 25.4 mm (1 in) | 10.5 mm (0.413 in) | 9.3 mm (0.366 in) | Industrial | LDD-L | |||||
Mfr: HBG-240-60A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 60V 4A CC IP65 W/Potentiometer | 0In Stock | Constant Current (CC) | 4 A | 60 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 191 mm (7.52 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP65 | |||
Mfr: HBG-240-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 36V 6.7A CC IP67 W/Cable | 0In Stock | Constant Current (CC) | 6.7 A | 36 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 191 mm (7.52 in) | 191 mm (7.52 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP67 | ||||
Mfr: HBG-240-60 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 60V 4A CC IP67 W/Cable | 0In Stock | Constant Current (CC) | 4 A | 60 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 191 mm (7.52 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP67 | |||
Mfr: HVGC-65-350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 350mA 18-186Vout CC 65.1W IP67 Dimming | 0In Stock | Constant Current (CC) | 350 mA | 18 VDC to 186 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP67 |