MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCD-25-350A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 20.3W 40-58Vout 350mA 90-135VAC | 0In Stock | Constant Current (CC) | 350 mA | 40 VDC to 58 VDC | 20.3 W | 90 VAC to 135 VAC | With Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | PFC | PCD-25 | IP42 | ||
Mfr: HLG-120H-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 10 A | 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 220 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP67 | ||
Mfr: HLG-120H-12B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 120W 12V 10A 90-305VAC IP67 Rated | Not Available Online | Constant Current (CC) | 10 A | 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP67 | ||
Mfr: HLG-120H-30A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 30V 4A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 4 A | 30 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220 mm (8.661 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 | ||
Not Available Online | Constant Current (CC) | 630 mA | 48 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 160 mm (6.299 in) | 46 mm (1.811 in) | 30 mm (1.181 in) | Industrial | PSE | PLC-30 | ||||
Mfr: HLG-150H-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 15V 10A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 10 A | 15 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: HLG-150H-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 20V 7.5A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 7.5 A | 20 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP65 | ||
Mfr: HLG-150H-30A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 30V 5A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 5 A | 30 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP65 | ||
0In Stock | Constant Current (CC) | 3.34 A | 12 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | IP67 | ||||
0In Stock | Constant Current (CC) | 960 mA | 42 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | IP67 | ||||
Mfr: LPF-40D-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 24V 1.67A Dimming Function | 0In Stock | Constant Current (CC) | 1.67 A | 24 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40D | IP67 | |||
0In Stock | Constant Current (CC) | 1.25 A | 48 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-60 | IP67 | ||||
Mfr: LPF-60D-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.48W 54V 1.12A Dimming Function | 0In Stock | Constant Current (CC) | 1.12 A | 54 VDC | 60.48 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-60D | |||
Mfr: HBG-160P-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 158.4W 48V 3.3A CV+CC Adj W/Pot | 0In Stock | CV + CC | 3.3 A | 48 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | Industrial | HBG-160P | |||||||
0In Stock | ELG-200-C | |||||||||||||||||
Mfr: ELG-200-C700DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +142-286V700MA | 0In Stock | ELG-200-C | ||||||||||||||||
0In Stock | ELG-240 | |||||||||||||||||
Mfr: SPWM-150-24MA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 24V 6.3A 100-305VAC CV PWM Dimming with Matter | 0In Stock | Constant Voltage (CV) | 6.3 A | 24 VDC | 151.2 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 340 mm | 38 mm | 28.5 mm | Industrial | AS/NZS/EN 61347-1, 61347-2, EN 62384, GB/T19510.1, 19510.213 | SPWM-150-MA | |||
0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 100 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-150-V-DA | IP67 | |||
Mfr: HLG-240H-54AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.3W 54V 4.45A Io/Vo Adj, 3in1 Dim | 0In Stock | CV + CC | 4.45 A | 54 VDC | 240.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | FC | HLG-240H | IP65 | ||
0In Stock | HLG-240H-C | |||||||||||||||||
0In Stock | HLG-320H | |||||||||||||||||
Mfr: HLG-320H-C1050DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +152-305V | 0In Stock | HLG-320H-C | ||||||||||||||||
0In Stock | ELG-150 | |||||||||||||||||
Mfr: ELG-100-C1050DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48-95V1050MA | 0In Stock | ELG-100-C |