MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Voltage (CV) | 1.25 A | 48 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPV-60 | IP67 | ||||
Mfr: HLG-240H-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 30V 8A IP67 RATED | 0In Stock | CV + CC | 8 A | 30 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.2W 36V 6.7A IP67 RATED | 0In Stock | CV + CC | 6.7 A | 36 VDC | 241.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.3W 54V 4.45A IP67 RATED | 0In Stock | CV + CC | 4.45 A | 54 VDC | 240.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-100H-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 42V 2.28A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 2.28 A | 42 VDC | 95.76 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 | ||
Mfr: HLG-100H-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 | ||
Mfr: HLG-100H-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 | ||
Mfr: PCD-16-1400A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 16.8W 8-12Vout 1400mA 90-135VAC | 0In Stock | Constant Current (CC) | 1.4 A | 8 VDC to 12 VDC | 16.8 W | 90 VAC to 135 VAC | With Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | PFC | PCD-16 | IP42 | ||
Mfr: PCD-25-700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 24-36Vout 700mA 90-135VAC | 0In Stock | Constant Current (CC) | 700 mA | 24 VDC to 36 VDC | 25.2 W | 90 VAC to 135 VAC | With Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | PFC | PCD-25 | IP42 | ||
Mfr: HLG-120H-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 30V 4A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 4 A | 30 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP67 | ||
Mfr: HLG-120H-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 121.8W 42V 2.9A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 2.9 A | 42 VDC | 121.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 | ||
Mfr: PLC-100-27 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.85W 27V 3.55A LED Power Supply | 0In Stock | Constant Current (CC) | 3.55 A | 27 VDC | 96 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 | |||
Mfr: HLG-150H-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 36V 4.2A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 4.2 A | 36 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: HLG-150H-54A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 151.2W 54V 2.8A 90-305VAC IP65 Rated | Not Available Online | Constant Current (CC) | 2.8 A | 54 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP65 | ||
0In Stock | Constant Current (CC) | 1.12 A | 36 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | IP67 | ||||
Mfr: LPF-40D-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 12V 3.34A Dimming Function | 0In Stock | Constant Current (CC) | 3.34 A | 12 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40D | IP67 | |||
Mfr: LPF-40D-42 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 40.32W 42V 0.96A Dimming Function | Not Available Online | Constant Current (CC) | 960 mA | 42 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40D | IP67 | |||
Mfr: LPF-60D-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A Dimming Function | 0In Stock | Constant Current (CC) | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-60D | IP67 | ||
Mfr: LPF-60D-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.06W 42V 1.43A Dimming Function | 0In Stock | Constant Current (CC) | 1.43 A | 42 VDC | 60.06 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-60D | IP67 | ||
0In Stock | CV + CC | 22 A | 12 VDC | 264 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP65 | |||
Mfr: HLG-320H-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 285W 15V 19A IP67 Adj W/Cable | 0In Stock | CV + CC | 19 A | 15 VDC | 285 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP67 | ||
Mfr: HLG-320H-54C TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321.3W 54V 5.95A W/Terminal Block | 0In Stock | Constant Current (CC) | 5.95 A | 54 VDC | 321.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | |||
0In Stock | Constant Current (CC) | 300 mA | 2 VDC to 32 VDC | 10 W | 9 VDC to 36 VDC | With Dimming | 1 Output | SMD/SMT | 22.6 mm (0.89 in) | 8.9 mm (0.35 in) | 8.9 mm (0.35 in) | Industrial | LDD-L | |||||
Mfr: PLD-25-1050 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 35V 1050mA 90-295VAC W/PFC | 0In Stock | Constant Current (CC) | 1.05 A | 16 VDC to 24 VDC | 25.2 W | 90 VAC to 295 VAC, 127 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | PFC | PLD-25 | IP42 | ||
Mfr: HLG-40H-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 42V 0.96A IP67 W/Cable | 0In Stock | CV + CC | 960 mA | 42 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 |