MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDDS-500HWB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-56Vin 2-45V 500mA CC Wire 3n1 Dimming | 0In Stock | Constant Current (CC) | 2 VDC to 45 VDC | 12 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 47 mm (1.85 in) | 12 mm (0.472 in) | 7 mm (0.276 in) | Industrial | LDDS-H | |||||||
Mfr: NLDD-1050HW TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 10-56Vin 6-52V1050mA CC Wire Style | 0In Stock | Constant Current (CC) | 1.05 A | 6 VDC to 52 VDC | 60 W | 10 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 32.1 mm (1.264 in) | 20.5 mm (0.807 in) | 12.5 mm (0.492 in) | Industrial | NLDD-H | |||||
Mfr: NLDD-1400HW TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 10-56Vin 6-46V1400mA CC Wire Style | 0In Stock | Constant Current (CC) | 1.4 A | 6 VDC to 46 VDC | 60 W | 10 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 32.1 mm (1.264 in) | 20.5 mm (0.807 in) | 12.5 mm (0.492 in) | Industrial | NLDD-H | |||||
0In Stock | Constant Current (CC) | 350 mA | 6 VDC to 52 VDC | 60 W | 10 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 32.1 mm (1.264 in) | 20.5 mm (0.807 in) | 12.5 mm (0.492 in) | Industrial | NLDD-H | ||||||
Mfr: PWM-200-12KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180W 12V 15A CV W/KNX | 0In Stock | Constant Current (CC) | 15 A | 12 VDC | 180 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PWM-200KN | |||||
Mfr: LDH-25-250 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-84V 21W 250mA TH | 0In Stock | Constant Current (CC) | 250 mA | 12.5 VDC to 84 VDC | 21 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | |||||
Mfr: LDH-25-700W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-36V 25.2W 700mA wire | 0In Stock | Constant Current (CC) | 700 mA | 12.6 VDC to 36 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | |||||
Mfr: LDH-65-1050W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-60V 63W 1050mA wire | 0In Stock | Constant Current (CC) | 1.05 A | 12.5 VDC to 60 VDC | 63 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | |||||
Mfr: NPF-200V-42 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 199.5W 42V 4.75A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 4.75 A | 42 VDC | 199.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
0In Stock | Constant Power (CP) | 2.8 A | 74 VDC to 148 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-M-AB-PH | |||
0In Stock | HBG-160 | ||||||||||||||||||
0In Stock | PWM-120 | ||||||||||||||||||
0In Stock | PWM-60 | ||||||||||||||||||
0In Stock | PWM-90 | ||||||||||||||||||
0In Stock | Constant Current (CC) | 350 mA | 32.4 VDC to 54 VDC | 20 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-L-PH | |||
0In Stock | CV + CC | 19 A | 15 VDC | 285 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP65 | ||||
0In Stock | CV + CC | 13.34 A | 24 VDC | 320.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP67 | ||||
Mfr: HLG-320H-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321.3W 42V 7.65A IP67 W/Cable | 0In Stock | CV + CC | 7.65 A | 42 VDC | 321.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP67 | |||
Mfr: HLG-40H-12B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 39.96W 12V 3.33A IP67 Adj W/Cable | Not Available Online | CV + CC | 3.33 A | 12 VDC | 39.96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | |||
Mfr: HLG-40H-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 20V 2A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 2 A | 20 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | |||
0In Stock | Constant Current (CC) | 600 mA | 2 VDC to 32 VDC | 19 W | 9 VDC to 36 VDC | With Dimming | 1 Output | SMD/SMT | 22.6 mm (0.89 in) | 9.9 mm (0.39 in) | 8.9 mm (0.35 in) | Industrial | LDD-L | ||||||
Mfr: HLG-40H-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 48V 0.84A IP67 Adj W/Cable | 0In Stock | CV + CC | 840 mA | 48 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | |||
Mfr: HLG-40H-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.5W 54V 0.75A IP67 Adj W/Cable | 0In Stock | CV + CC | 750 mA | 54 VDC | 40.5 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | |||
Mfr: HLG-60H-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A IP67 W/Cable | 0In Stock | CV + CC | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | |||
Mfr: HLG-60H-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A IP67 Adj W/Cable | 0In Stock | CV + CC | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 |