MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELG-75-C700-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +53-107V700MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: XLG-150-12-A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies AC/DC LED DRIVER 150W | 0In Stock | Constant Power (CP) | 12.5 A | 12 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | ||||
Mfr: XLG-150-L-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W Constant Power IP67 3in1 Dim | 0In Stock | Constant Power (CP) | 700 mA | 120 VDC to 214 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | ||||
0In Stock | ELG-100 | ||||||||||||||||||
0In Stock | ELG-150-C | ||||||||||||||||||
0In Stock | CV + CC | 6.6 A | 12 VDC | 80 W | 110 VAC to 305 VAC, 155 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 320 mm (12.598 in) | 30 mm (1.181 in) | 16.8 mm (0.661 in) | Industrial | SLD-80 | ||||||
Mfr: HVGC-1000A-M-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 1008W 95-240V 4200mA Constant Power 3n1 dimming and built-in potentiometer | Not Available Online | Constant Power (CP) | 4.2 A | 250 VDC | 1.008 kW | 180 VAC to 528 VAC | With Dimming | 1 Output | Chassis Mount | 310 mm (12.205 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-1000 | IP67 | ||||
Mfr: LDDS-700HW TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-56Vin 2-45V 700mA CC Wire Remte on/off | 0In Stock | Constant Current (CC) | 700 mA | 2 VDC to 45 VDC | 45 W | 12 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 47 mm (1.85 in) | 12 mm (0.472 in) | 7 mm (0.276 in) | Industrial | LDDS-H | |||||
0In Stock | Constant Current (CC) | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PWM-200KN | ||||||
Mfr: PWM-200-48KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.1W 48V 4.17A CV W/KNX | 0In Stock | Constant Current (CC) | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PWM-200KN | |||||
Mfr: LDH-25-350W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA wire | 0In Stock | Constant Current (CC) | 350 mA | 12.5 VDC to 72 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | |||||
Mfr: LDH-25-500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-50V 25W 500mA TH | 0In Stock | Constant Current (CC) | 500 mA | 12.5 VDC to 50 VDC | 25 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | |||||
Mfr: NPF-200V-24 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 199.2W 24V 8.3A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
Mfr: PWM-200-12DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180W 12V 15A CV PWM style DALI-2 | 0In Stock | Constant Voltage (CV) | 15 A | 12 VDC | 180 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | |||
Mfr: PWM-200-24DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.2W 24V 8.3A CV PWM style DALI-2 | 0In Stock | Constant Voltage (CV) | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | |||
0In Stock | Constant Power (CP) | 5.6 A | 30 VDC to 56 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-H-A-PH | |||
0In Stock | HBG-160 | ||||||||||||||||||
0In Stock | PWM-120 | ||||||||||||||||||
0In Stock | HLG-320H-C | ||||||||||||||||||
Mfr: ELG-150-C500A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +150-300V500MA | 0In Stock | ELG-150-C | |||||||||||||||||
Mfr: ELG-150-C500B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +150-300V500MA | 0In Stock | ELG-150-C | |||||||||||||||||
0In Stock | ELG-75 | ||||||||||||||||||
0In Stock | ELG-75 | ||||||||||||||||||
Mfr: LDH-65-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-80V 56W 700mA TH | 0In Stock | Constant Current (CC) | 700 mA | 12.5 VDC to 80 VDC | 56 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | |||||
Mfr: XLC-60-24-MA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305VAC 24V 2.5A CV w/o Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 136 mm (5.354 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-60-MA |