MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLC-60-H-B TTI: XLC-60-H-B MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch 3in1 Dimming Terminal Block | 0In Stock | Constant Voltage (CV) | 900 mA to 1.7 A | 9 VDC to 54 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 136 mm (5.354 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | XLC-60-B | |||||
Mfr: XLC-60-H-SN TTI: XLC-60-H-SN MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 900 mA to 1.7 A | 9 VDC to 54 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | XLC-60-S | |||||
Mfr: XLN-60-24-B TTI: XLN-60-24-B MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 24V 2.5A CV 3in1 Dimming Wiring Cable IP67 | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 141.5 mm (5.571 in) | 49 mm (1.929 in) | 32 mm (1.26 in) | Industrial | XLN-60-B | IP67 | ||||
Mfr: XLN-60-24-DA2 TTI: XLN-60-24-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 24V 2.5A CV DALI-2 Dimming Wiring Cable IP67 | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 141.5 mm (5.571 in) | 49 mm (1.929 in) | 32 mm (1.26 in) | Industrial | XLN-60-DA2 | IP67 | ||||
Mfr: XLN-60-H-DA2 TTI: XLN-60-H-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DALI-2 Dimming Wiring Cable IP67 | 0In Stock | Constant Voltage (CV) | 900 mA to 1.7 A | 9 VDC to 54 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 141.5 mm (5.571 in) | 49 mm (1.929 in) | 32 mm (1.26 in) | Industrial | XLN-60-DA2 | IP67 | ||||
Mfr: HLG-185H-24B TTI: HLG-185H-24B MEAN WELL Availability: 0In StockLED Power Supplies 187.2W 24V 7.8A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 7.8 A | 24 VDC | 187.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | |||
0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-60 | IP67 | |||||
Mfr: HLG-320H-48A TTI: HLG-320H-48A MEAN WELL Availability: 0In StockLED Power Supplies LED 321.6W 48V 6.7A IP65 | 0In Stock | CV + CC | 6.7 A | 48 VDC | 321.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP65 | |||
Mfr: HLG-600H-12A TTI: HLG-600H-12A MEAN WELL Availability: 0In StockLED Power Supplies 480W 12V 40A IP65 Dimming CV+CC | 0In Stock | CV + CC | 40 A | 6 VDC to 12 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 28 mm (1.102 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HLG-600H | IP65 | ||||
0In Stock | Constant Power (CP) | 700 mA | 370 VDC | 239.4 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | XLG-240-L-AB-PH | ||||
Mfr: PLM-25-350 TTI: PLM-25-350 MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 42-72V 0.35A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 350 mA | 42 VDC to 72 VDC | 25.2 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-25 | IP30 | |||
0In Stock | Constant Power (CP) | 700 mA | 57 VDC | 25 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 105 mm (4.134 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-25 | IP67 | ||||
Mfr: LPV-150-48 TTI: LPV-150-48 MEAN WELL Availability: 0In StockLED Power Supplies 153.6W 48V 3.2A CV IP67 LED PS | 0In Stock | Constant Voltage (CV) | 3.2 A | 48 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | LPV-150 | IP67 | ||||
0In Stock | CV + CC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | 1 Output | Chassis Mount | Industrial | NPF-60 | ||||||||||||
0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | |||||
Mfr: ELG-150-C1400DA3Y TTI: ELG-150-C1400DA3Y MEAN WELL Availability: Not Available OnlineLED Power Supplies O/P +54-107V1400MA | Not Available Online | ELG-150-C | |||||||||||||||||
0In Stock | Constant Power (CP) | 5.7 A | 30 VDC to 60 VDC | 240 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 63 mm (2.48 in) | Industrial | FC | XBG-240 | IP67 | ||||||
Mfr: LPC-150-3150 TTI: LPC-150-3150 MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 24-48V 3150mA 180-305Vin CC LED PS | 0In Stock | Constant Current (CC) | 3.15 A | 24 VDC to 48 VDC | 151.2 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | Industrial | LPC-150 | ||||||||
Mfr: ELG-240-C1050DA TTI: ELG-240-C1050DA MEAN WELL Availability: 0In StockLED Power Supplies 239.4W114-228V1050mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 1.05 A | 114 VDC to 228 VDC | 239.4 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | ELG-240-C | IP65 | |||||
0In Stock | CV + CC | 3.75 A | 24 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90 | IP67 | ||||
Mfr: HLG-240H-24A TTI: HLG-240H-24A MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A 90-305VAC IP65 rated | 0In Stock | CV + CC | 10 A | 24 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | |||
Mfr: XBG-240-AB TTI: XBG-240-AB MEAN WELL Availability: 0In StockLED Power Supplies 240W 30-60V 4900mA Dimming w/fixed cble | 0In Stock | Constant Power (CP) | 5.7 A | 30 VDC to 60 VDC | 240 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 176 mm (6.929 in) | 63 mm (2.48 in) | Industrial | FC | XBG-240 | IP67 | |||
Mfr: HVGC-650-U-AB TTI: HVGC-650-U-AB MEAN WELL Availability: 0In StockLED Power Supplies 649.6W 24-58V 11.2A CP 3in1 Dimming | 0In Stock | Constant Power (CP) | 1.12 A | 24 VDC to 58 VDC | 649.6 W | 180 VAC to 528 VAC | With Dimming | 1 Output | Desktop | 280 mm (11.024 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-650 | IP67 | ||||
Mfr: ELG-200-42A-3Y TTI: ELG-200-42A-3Y MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V4.76A | 0In Stock | ELG-200 | |||||||||||||||||
0In Stock | Constant Power (CP) | 13 A | 24 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 |