HVGC150 - MEAN WELL - LED Power Supplies
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVGC-150-1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.1W 1050mA15-143V IP65 CC LED PS | 0In Stock | Constant Current (CC) | 1.05 A | 15 VDC to 143 VDC | 150.15 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP65 | |||
Mfr: HVGC-150-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.1W 1050mA15-143V IP67 CC LED PS | 0In Stock | Constant Current (CC) | 1.05 A | 15 VDC to 143 VDC | 150.15 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP67 | |||
Mfr: HVGC-150-1400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 1400mA12-107V IP67 CC LED PS | 0In Stock | Constant Current (CC) | 1.4 A | 12 VDC to 107 VDC | 149.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP67 | |||
Mfr: HVGC-150-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 700mA 21-215V IP67 CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 21 VDC to 215 VDC | 150.5 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP67 | |||
Mfr: HVGC-150-1400A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 1400mA12-107V IP65 CC LED PS | 0In Stock | Constant Current (CC) | 1.4 A | 12 VDC to 107 VDC | 149.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP65 | |||
Mfr: HVGC-150-350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 350mA 42-428V IP67 CC LED PS | 0In Stock | Constant Current (CC) | 350 mA | 42 VDC to 428 VDC | 149.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP67 | |||
Mfr: HVGC-150-500A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 500mA 30-300V IP65 CC LED PS | 0In Stock | Constant Current (CC) | 500 mA | 30 VDC to 300 VDC | 150 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP65 | |||
Mfr: HVGC-150-350A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 350mA 42-428V IP65 CC LED PS | 0In Stock | Constant Current (CC) | 350 mA | 42 VDC to 428 VDC | 149.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP65 | |||
Mfr: HVGC-150-500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 500mA 30-300V IP67 CC LED PS | 0In Stock | Constant Current (CC) | 500 mA | 30 VDC to 300 VDC | 150 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP67 | |||
Mfr: HVGC-150-700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 700mA 21-215V IP65 CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 21 VDC to 215 VDC | 150.5 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP65 | |||
Not Available Online | HVGC150 | |||||||||||||||||
Not Available Online | HVGC150 | |||||||||||||||||
Not Available Online | HVGC150 | |||||||||||||||||
Not Available Online | HVGC150 | |||||||||||||||||
Not Available Online | HVGC150 |