LED Power Supplies
3.573 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ELG-75-V | |||||||||||||||||
0In Stock | ELG-75-V-A | |||||||||||||||||
Mfr: ELG-240-C1050A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +114-228V1050MA | 0In Stock | ELG-240-C | ||||||||||||||||
Mfr: ELG-240-C1400A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +86-171V1400MA | 0In Stock | ELG-240-C | ||||||||||||||||
0In Stock | ELG-75 | |||||||||||||||||
Mfr: ELG-75-C1400A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +27-54V1400MA | 0In Stock | ELG-75-C | ||||||||||||||||
Mfr: HVG-320-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 324W 54V 6A IP65 Io Adj w/pot | 0In Stock | 262 mm (10.315 in) | 43.8 mm (1.724 in) | HVG-320 | ||||||||||||||
Mfr: HVG-240-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 30V 8A IP67 3in1 Dimming | 0In Stock | With Dimming | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | HVG-240 | ||||||||||||
Mfr: ELG-75-C350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 350mA 107-214V 74.9W IP67 CC Io Fixed | 0In Stock | Constant Current (CC) | 350 mA | 107 VDC to 214 VDC | 74.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | |||
Mfr: ELG-200-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.8W36V 5.55A IP67 CC+CV 3in1 Dimming | 0In Stock | 5.55 A | 33.5 VDC to 38.5 VDC | 199.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | ELG-200 | IP67 | |||||
Mfr: HVG-480-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 48V 10A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HBG-200-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 196.8W 48V 4.1A Io adj w/pot CV+CC | 0In Stock | CV + CC | 4.1 A | 48 VDC | 196.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP65 | |||
0In Stock | Constant Power (CP) | 300 mA to 1 A | 27 VDC to 56 VDC | 35 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | With Dimming | 1 Output | Panel Mount | 280 mm (11.024 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | PFC | LDC-35 | ||||
0In Stock | ELG-75 | |||||||||||||||||
0In Stock | ELG-75-C | |||||||||||||||||
Mfr: ELGC-300-L-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 301.6W116-232V1400mA IP67 CP Dimming | 0In Stock | Constant Power (CP) | 1.4 A | 116 VDC to 232 VDC | 301.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | ELGC-300 | IP67 | |||
Mfr: ELGC-300-M-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 301.6W 58-116V2800mA IP67 CP Dimming | 0In Stock | Constant Power (CP) | 2.8 A | 58 VDC to 116 VDC | 301.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | ELGC-300 | IP67 | |||
0In Stock | ELG-100 | |||||||||||||||||
Mfr: ELG-100-36DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +36V2.66A | 0In Stock | ELG-100 | ||||||||||||||||
Mfr: ELG-100-42DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V2.28A | 0In Stock | ELG-100 | ||||||||||||||||
0In Stock | ELG-100 | |||||||||||||||||
0In Stock | ELG-100 | |||||||||||||||||
Mfr: ELG-100-C1400DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +35-72V1400MA | 0In Stock | ELG-100-C | ||||||||||||||||
Mfr: ELG-100-C350DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +143-286V350MA | 0In Stock | ELG-100-C | ||||||||||||||||
0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-150-V-DA | IP67 |