LED Power Supplies
3.573 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-120H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 8 A | 15 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | ||||
Mfr: HLG-185H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 172.5W 15V 11.5A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 11.5 A | 15 VDC | 172.5 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | ||||
0In Stock | Constant Voltage (CV) | 7.5 A | 12 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PWM-90 | IP67 | ||||
0In Stock | CV + CC | 3 A | 30 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90 | IP67 | |||
0In Stock | CV + CC | 2.5 A | 36 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90 | IP67 | |||
Mfr: NPF-90D-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.18W 54V 1.67A CV+CC Dimming | 0In Stock | CV + CC | 1.67 A | 54 VDC | 90.18 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90D | IP67 | ||
Mfr: NPF-90D-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 15V 6A CV+CC Dimming | 0In Stock | CV + CC | 6 A | 15 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90D | ||||||
0In Stock | CV + CC | 840 mA | 48 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40 | IP67 | |||
Mfr: NPF-40D-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.2W 30V 1.34A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.34 A | 18 VDC to 30 VDC | 40.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40D | IP67 | ||
0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | PWM-60 | IP67 | |||
0In Stock | NPF-60 | |||||||||||||||||
Mfr: NPF-60D-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.48W 54V 1.12A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.12 A | 32.4 VDC to 54 VDC | 60.48 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: OWA-60E-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.12W36V 1.67A IP67 EU AC Plug LED PS | 0In Stock | Constant Current (CC) | 1.67 A | 36 VDC | 60.12 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | OWA-60E | IP67 | ||
Mfr: OWA-60E-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 63W 42V 1.5A IP67 EU AC Plug LED PS | 0In Stock | 13 mm (0.512 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | OWA-60E | IP67 | ||||||||||||
Mfr: ELG-150-C1750A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 1750mA 94V IP65 CC adj. output | 0In Stock | Constant Current (CC) | 1.75 A | 43 VDC to 86 VDC | 150.5 W | 180 VAC to 295 VAC, 255 VDC to 417 VDC | With Dimming | 1 Output | Desktop | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP65 | |||
Mfr: ELG-150-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.15W 1050mA 151V IP65 CC adj. output | 0In Stock | Constant Current (CC) | 1.05 A | 72 VDC to 143 VDC | 150.15 W | 180 VAC to 295 VAC, 255 VDC to 417 VDC | With Dimming | 1 Output | Desktop | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP65 | |||
Mfr: ELG-150-C2100 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 2100mA 80V IP67 CC fixed | 0In Stock | Constant Current (CC) | 2.1 A | 36 VDC to 72 VDC | 151.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: OWA-120U-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A CC+CV LED PS w/US AC plug | 0In Stock | Constant Current (CC) | 10 A | 12 VDC | 120 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | OWA-120U | IP67 | ||
Mfr: HLG-240H-C2100A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 249.9W59-119V 2100mA IP65 CC adj thru po | 0In Stock | CV + CC | 2.1 A | 119 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: HLG-240H-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P90 305VAC O/P+119 238V | 0In Stock | CV + CC | 1.05 A | 238 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: HLG-240H-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 249.9W178-357V 700mA IP65 CC adj thru pot | 0In Stock | CV + CC | 700 mA | 357 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: NPF-120-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A CV + CC LED PS | 0In Stock | CV + CC | 5 A | 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120 | IP67 | |||
Mfr: NPF-120D-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 5 A | 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
Mfr: NPF-120D-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 121.8W 42V 2.9A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 2.9 A | 25.2 VDC to 42 VDC | 121.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
Mfr: NPF-120D-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 48V 2.5A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 2.5 A | 48 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 |