LED Power Supplies
3.573 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OWA-120E-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 24V 5A 120W IP67 EU AC Plug Level VI | 0In Stock | 5 A | 24 VDC | 120 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | OWA-120E | IP67 | |||
Mfr: ELG-100-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1050mA 48-95V 99.75W IP65 CC Adj W/Pot | 0In Stock | Constant Current (CC) | 1.5 A | 48 VDC to 95 VDC | 99.75 W | 180 VAC to 295 VAC, 255 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | 199.136 mm (7.84 in) | 62.992 mm (2.48 in) | 35.306 mm (1.39 in) | Industrial | ELG-100-C | IP65 | |||
Mfr: ELG-150-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 48V3.13A150.2W CC+CV IP65 Io/Vo Adj W/Pot | 0In Stock | CV + CC | 3.13 A | 48 VDC | 150.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150 | IP65 | |||
Mfr: HVGC-320-2100B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 76.2-152.4V 2100mA 3in1 Dimming | 0In Stock | Constant Current (CC) | 2.1 A | 156 VDC | 320 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVGC-320 | IP67 | |||
Mfr: HVG-320-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 324W 54V 6A IP67 3in1 Dimming | 0In Stock | CV + CC | 6 A | 54 VDC | 324 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | IP67 | |||
Mfr: HVG-240-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 243W 54V 4.5A IP65 Io Adj w/pot | 0In Stock | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | HVG-240 | |||||||||||||
Mfr: ELG-75-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75.6W 72V 1.8A CC+CV IP65 Io Adj w/pot | 0In Stock | CV + CC | 1.8 A | 42 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP65 | ||||
Mfr: HVG-240-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.4W 42V 5.7A IP67 3in1 Dimming | 0In Stock | CV + CC | 14.3 A | 42 VDC | 239.4 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 254.25 mm (10.01 in) | 68.07 mm (2.68 in) | 38.86 mm (1.53 in) | Industrial | HVG-240 | IP67 | |||
Mfr: HVGC-320-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 300W 214-428V 700mA IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 700 mA | 442 VDC | 320 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVGC-320 | |||||
Mfr: HVGC-320-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 152.4-304.8V 1050mA 3in1 Dimming | 0In Stock | Constant Current (CC) | 1.05 A | 311 VDC | 320 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVGC-320 | IP67 | |||
Mfr: ELG-100-C1050DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1050mA 48-95V 99.75W IP67 DALI function | 0In Stock | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | ELG-100-C | |||||||||||||
Mfr: HLG-320H-C1750A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 320.25W91-183V1750mA CC IP65 Io adj w/pot | Not Available Online | Constant Current (CC) | 1.75 A | 91 VDC to 183 VDC | 320.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 252 mm (9.921 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H-C | IP65 | ||
Mfr: HBG-160P-60A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 156W 60V 2.6A CV+CC Adj W/Pot | 0In Stock | CV + CC | 2.6 A | 60 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 124.6 mm (4.906 in) | 124.6 mm (4.906 in) | 34 mm (1.339 in) | Industrial | HBG-160P | ||||
Mfr: HBG-100P-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A CC Adj W/Pot | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 104 mm (4.094 in) | 104 mm (4.094 in) | 34 mm (1.339 in) | Industrial | HBG-100P | ||||
Mfr: ELG-240-24DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A CC+CV IP67 DALI control | 0In Stock | CV + CC | 10 A | 22.4 VDC to 25.6 VDC | 240 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP65 | |||
Mfr: ELG-200-C2100DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 201.6W 48-96V 2100mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 2.1 A | 48 VDC to 96 VDC | 201.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200-C | IP65 | |||
Mfr: ELG-240-C700DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.1W 172-343V700mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 700 mA | 172 VDC to 343 VDC | 240.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | ELG-240-C | IP65 | ||||
Mfr: ELG-240-C1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.4W114-228V1050mA CC IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 1.05 A | 114 VDC to 228 VDC | 179.55 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | ELG-240-C | IP67 | |||
Mfr: ELG-240-C1400DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.4W86-171V 1400mA CC IP67 DALI control | 0In Stock | Constant Current (CC) | 1.4 A | 86 VDC to 171 VDC | 239.4 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | ELG-240-C | IP65 | ||||
Mfr: ELG-240-C2100B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.5W57-115V 2100mA CC IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 2.1 A | 57 VDC to 115 VDC | 241.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.09 mm (9.61 in) | 70.87 mm (2.79 in) | 37.59 mm (1.48 in) | Industrial | ELG-240-C | IP67 | |||
Not Available Online | Constant Current (CC) | 350 mA | 2 VDC to 52 VDC | 18 W | 9 VDC to 56 VDC | With Dimming | 1 Output | SMD/SMT | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 11.4 mm (0.449 in) | Industrial | LDD-H | |||||
Mfr: PLM-12-500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12W 15-24V 0.5A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 500 mA | 15 VDC to 24 VDC | 12 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-12 | IP30 | ||
Mfr: PLM-12-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12.6W 11-18V 0.7A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 11 VDC to 18 VDC | 12.6 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-12 | IP30 | ||
Mfr: PLM-12-1050 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12.6W 7-12V 1.05A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 1.05 A | 7 VDC to 12 VDC | 12.6 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PLM-12 | ||||
Mfr: HLG-185H-36AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 187.2W 36V 5.2A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 5.2 A | 36 VDC | 187.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP65 |