LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Voltage (CV) | 4 A | 15 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPV-60 | IP67 | ||||
0In Stock | Constant Current (CC) | 1.3 A | 48 VDC | 31 W | 90 VAC to 264 VAC | Without Dimming | 1 Output | Chassis Mount | 101.6 mm (4 in) | 50.8 mm (2 in) | 29.6 mm (1.165 in) | Industrial | PLP-60 | |||||
0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 101.6 mm (4 in) | 50.8 mm (2 in) | 29.6 mm (1.165 in) | Industrial | PLP-60 | |||||
Not Available Online | Constant Current (CC) | 2.3 A | 27 VDC | 62 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-60 | ||||
Not Available Online | Constant Current (CC) | 2 A | 15 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 160 mm (6.299 in) | 46 mm (1.811 in) | 30 mm (1.181 in) | Industrial | PSE | PLC-30 | ||||
Not Available Online | Constant Current (CC) | 3.3 A | 9 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 160 mm (6.299 in) | 46 mm (1.811 in) | 30 mm (1.181 in) | Industrial | PSE | PLC-30 | ||||
Mfr: PLC-100-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.4W 36V 2.65A LED Power Supply | 0In Stock | Constant Current (CC) | 2.65 A | 36 VDC | 95 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 | |||
0In Stock | Constant Current (CC) | 800 mA | 24 VDC | 19.2 W | 90 VAC to 277 VAC, 127 VDC to 392 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 37 mm (1.457 in) | 28 mm (1.102 in) | Industrial | PSE | PLN-20 | IP64 | |||
Mfr: HLG-240H-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 225W 15V 15A IP67 RATED | 0In Stock | CV + CC | 15 A | 15 VDC | 225 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.2W 42V 5.72A IP67 RATED | 0In Stock | CV + CC | 5.72 A | 42 VDC | 240.24 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A IP67 RATED | 0In Stock | CV + CC | 5 A | 48 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-150H-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 12.5 A | 12 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: LPHC-18-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 16.8W 48V 350mA 180-264VAC LED PS | 0In Stock | Constant Current (CC) | 350 mA | 6 VDC to 48 VDC | 16.8 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 140 mm (5.512 in) | 30 mm (1.181 in) | 22 mm (0.866 in) | Industrial | LPHC-18 | IP67 | |||
Mfr: HLG-240H-12A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 192W 12V 16A 90-305VAC IP65 rated | 0In Stock | CV + CC | 16 A | 12 VDC | 192 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | ||
Not Available Online | Constant Current (CC) | 1.25 A | 36 VDC | 45 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Panel Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-45 | ||||
Mfr: HLG-150H-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 153.6W 48V 3.2A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 3.2 A | 48 VDC | 153.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: HLG-100H-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 2.65 A | 36 VDC | 95.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 | ||
Mfr: HLG-100H-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 42V 2.28A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 2.28 A | 42 VDC | 95.76 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 | ||
Mfr: HLG-100H-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.58W 54V 1.77A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 1.77 A | 54 VDC | 95.58 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP65 | ||
Mfr: HLG-120H-12A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 10 A | 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 | ||
Mfr: HLG-120H-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 8 A | 15 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP67 | ||
Mfr: HLG-120H-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 5 A | 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP67 | ||
0In Stock | Constant Current (CC) | 1.43 A | 42 VDC | 60.06 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-60 | IP67 | ||||
Mfr: LPF-60D-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 30V 2A Dimming Function | 0In Stock | Constant Current (CC) | 2 A | 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-60D | IP67 | ||
Mfr: HLG-150H-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 54V 2.8A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 2.8 A | 54 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 |