LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-40H-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 36V 1.12A IP67 W/Cable | 0In Stock | CV + CC | 1.12 A | 36 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.5W 54V 0.75A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 750 mA | 54 VDC | 40.5 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
0In Stock | Constant Current (CC) | 1 A | 2 VDC to 30 VDC | 24 W | 6 VDC to 36 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDD-L | |||||
Mfr: PLD-60-500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 54W 70-108V 500mA CC LED PS | 0In Stock | Constant Current (CC) | 500 mA | 70 VDC to 108 VDC | 54 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-60 | IP42 | ||
Mfr: HVG-150-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 20V 7.5A IP65 LED PS | 0In Stock | Constant Current (CC) | 7.5 A | 20 VDC | 150 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP65 | |||
Mfr: HVG-150-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.36W 42V 3.58A IP65 LED PS | 0In Stock | Constant Current (CC) | 3.58 A | 42 VDC | 150.36 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP65 | |||
Mfr: HVGC-150-1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.1W 1050mA15-143V IP65 CC LED PS | 0In Stock | Constant Current (CC) | 1.05 A | 15 VDC to 143 VDC | 150.15 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP65 | |||
Mfr: HVGC-150-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.1W 1050mA15-143V IP67 CC LED PS | 0In Stock | Constant Current (CC) | 1.05 A | 15 VDC to 143 VDC | 150.15 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP67 | |||
Mfr: HLG-120H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 48V 2.5A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2.5 A | 48 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 | ||
Mfr: HLG-185H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 187.2W 48V 3.9A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 3.9 A | 48 VDC | 187.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP65 | ||
Mfr: HLG-80H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 81.6W 48V 1.7A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.7 A | 48 VDC | 81.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | ||||
Mfr: HVG-65-30A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 30Vout2.17A 65.1W IP65 | 0In Stock | Constant Current (CC) | 2.17 A | 30 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP65 | ||||
Mfr: HVG-65-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 24Vout2.71A 65W IP65 | 0In Stock | Constant Current (CC) | 2.71 A | 24 VDC | 65 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP65 | |||
Mfr: HLG-40H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.05W 15V 2.67A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2.67 A | 15 VDC | 40.05 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | ||||
Mfr: HLG-60H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HVG-65-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 48Vout1.36A 65.3W IP67 Dimming | 0In Stock | Constant Current (CC) | 1.36 A | 48 VDC | 65.3 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP67 | |||
Mfr: HBG-240-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A CC IP65 W/Potentiometer | 0In Stock | Constant Current (CC) | 5 A | 48 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 191 mm (7.52 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP65 | |||
Mfr: PLD-60-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.2W 50-86V 700mA CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 50 VDC to 86 VDC | 60.2 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-60 | IP42 | ||
Mfr: APC-25-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 11-36V 700mA CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 11 VDC to 36 VDC | 25.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | APC-25 | IP42 | |||
Mfr: PCD-40-350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 37.8W 70-108V 350mA CC Dimmable LED PS | 0In Stock | Constant Current (CC) | 350 mA | 70 VDC to 108 VDC | 37.8 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PCD-40 | ||||
Mfr: PLD-40-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 39.9W 34-57V 700mA CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 34 VDC to 57 VDC | 39.9 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PLD-40 | ||||
Mfr: APC-35-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 35W 15-50V 700mA CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 15 VDC to 50 VDC | 35 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | APC-35 | IP42 | |||
0In Stock | Constant Voltage (CV) | 1.68 A | 15 VDC | 25.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | APV-25 | IP42 | ||||
Mfr: HBG-100-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A CC IP65 W/Potentiometer | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP65 | |||
Mfr: HLG-150H-36AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 36V 4.2A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 4.2 A | 36 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H |