LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Current (CC) | 500 mA | 25.2 VDC to 42 VDC | 20 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-M-B-PH | |||
0In Stock | ELG-200-C | ||||||||||||||||||
0In Stock | PWM-90 | ||||||||||||||||||
0In Stock | PWM-90 | ||||||||||||||||||
Mfr: SLD-150-56 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 120-305VAC 24-56V 2680-4170mA CP | 0In Stock | Constant Power (CP) | 2.68 A to 4.17 A | 24 VDC to 56 VDC | 151.2 W | 120 VAC to 305 VAC, 170 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 330 mm (12.992 in) | 35 mm (1.378 in) | 22 mm (0.866 in) | Industrial | PFC | SLD-150 | ||||
Mfr: HLG-150H-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 24V 6.3A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 6.3 A | 24 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | |||
0In Stock | Constant Current (CC) | 2.67 A | 15 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | IP67 | |||||
0In Stock | Constant Current (CC) | 1.34 A | 30 VDC | 40.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | ||||||
0In Stock | Constant Current (CC) | 760 mA | 54 VDC | 41.04 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | IP67 | |||||
0In Stock | Constant Current (CC) | 3 A | 20 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-60 | ||||||
0In Stock | Constant Current (CC) | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-60 | IP67 | |||||
Mfr: HLG-80H-20B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 20V 4A 80W IP67 OCP adj cable | 0In Stock | CV + CC | 4 A | 20 VDC | 80 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | IP67 | |||
Mfr: HLG-80H-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 24V 3.4A 81.6W IP67 OCP adj cable | 0In Stock | CV + CC | 3.4 A | 24 VDC | 81.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | IP67 | |||
Mfr: HLG-80H-30A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 30V 2.7A 81W IP67 OCP adj in pot | 0In Stock | CV + CC | 2.7 A | 30 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | IP67 | |||
Mfr: HLG-80H-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 42V 1.95A 81.9W IP67 rated | 0In Stock | CV + CC | 1.95 A | 42 VDC | 81.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | IP67 | |||
Mfr: HLG-80H-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 42V 1.95A 81.9W IP67 OCP adj cable | 0In Stock | CV + CC | 1.95 A | 42 VDC | 81.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | IP67 | |||
Mfr: HLG-80H-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 54V 1.5A 81W IP67 rated | 0In Stock | CV + CC | 1.5 A | 54 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | IP67 | |||
Mfr: HVG-100-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.58W 54V 1.77A OCP adj w pot. | 0In Stock | CV + CC | 1.77 A | 54 VDC | 95.58 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | ||||
Mfr: HLG-120H-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 155.4W 1050mA74-148V CC IP65 int. pot | 0In Stock | Constant Current (CC) | 1.05 A | 74 VDC to 148 VDC | 155.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H-C | IP65 | |||
Mfr: HVG-150-12A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A IP65 LED PS | 0In Stock | Constant Current (CC) | 10 A | 12 VDC | 120 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP65 | ||||
Mfr: HVG-150-20B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 20V 7.5A IP67 LED PS | 0In Stock | Constant Current (CC) | 7.5 A | 20 VDC | 150 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP67 | ||||
Mfr: HBG-160-60B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 156W 60V 2.6A IP67 CC adj by cable | 0In Stock | CV + CC | 2.6 A | 60 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-160 | IP67 | ||||
Not Available Online | Constant Current (CC) | 600 mA | 2 VDC to 28 VDC | 9 VDC to 32 VDC | Without Dimming | 2 Output | SMD/SMT | 25.4 mm (1 in) | 10.5 mm (0.413 in) | 9.3 mm (0.366 in) | Industrial | LDD-L | |||||||
Mfr: HLG-185H-C500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200W 500mA 200-400V CC IP67 Dimming | 0In Stock | Constant Current (CC) | 500 mA | 1 VDC to 10 VDC | 200 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H-C | IP67 | |||
Mfr: HLG-120H-C350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 350mA215-430V CC IP67 Dimming | 0In Stock | Constant Current (CC) | 350 mA | 150 VDC to 300 VDC | 150.5 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H-C | IP67 |