LED Power Supplies
3.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-80H-C350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 89.9W 167-257V 350mA LED PS CV + CC IP67 | 0In Stock | Constant Current (CC) | 350 mA | 167 VDC to 257 VDC | 89.95 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H-C | IP67 | ||
Mfr: HLG-80H-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.3W 64-129V 700mA LED PS CV + CC IP65 | 0In Stock | Constant Current (CC) | 700 mA | 64 VDC to 129 VDC | 90.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H-C | IP65 | ||
Mfr: HLG-60H-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV IP65 | 0In Stock | Constant Current (CC) | 700 mA | 50 VDC to 100 VDC | 70 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H-C | IP65 | ||
Mfr: HVG-150-12B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A IP67 LED PS | 0In Stock | Constant Current (CC) | 10 A | 12 VDC | 120 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP67 | |||
Mfr: HLG-40H-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.2W 30V 1.34A IP67 Adj W/Cable | 0In Stock | CV + CC | 1.34 A | 30 VDC | 40.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 42V 0.96A IP65 Adj W/Intrl Pot | 0In Stock | Constant Current (CC) | 960 mA | 42 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-60H-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 30V 2A IP67 W/Cable | 0In Stock | Constant Current (CC) | 2 A | 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: HBG-160-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 158.4W 48V 3.3A IP65 CC adj by pot. | 0In Stock | CV + CC | 3.3 A | 48 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-160 | IP65 | |||
Mfr: HLG-120H-C1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 155.4W 1050mA74-148V CC IP67 Dimming | 0In Stock | Constant Current (CC) | 1.05 A | 74 VDC to 148 VDC | 155.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H-C | IP67 | ||
Mfr: HVG-150-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.36W 42V 3.58A IP67 LED PS | 0In Stock | Constant Current (CC) | 3.58 A | 42 VDC | 150.36 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP67 | |||
Mfr: HVG-150-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.12W 54V 2.78A IP67 LED PS | 0In Stock | Constant Current (CC) | 2.78 A | 54 VDC | 150.21 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP67 | |||
Mfr: HVGC-150-350A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 350mA 42-428V IP65 CC LED PS | 0In Stock | Constant Current (CC) | 350 mA | 42 VDC to 428 VDC | 149.8 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP65 | |||
Mfr: HVGC-150-500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 500mA 30-300V IP67 CC LED PS | 0In Stock | Constant Current (CC) | 500 mA | 30 VDC to 300 VDC | 150 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP67 | |||
Mfr: HVGC-150-700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 700mA 21-215V IP65 CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 21 VDC to 215 VDC | 150.5 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVGC150 | IP65 | |||
Mfr: HLG-60H-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.4W 48V 1.3A IP67 W/Cable | 0In Stock | CV + CC | 1.3 A | 48 VDC | 62.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
0In Stock | Constant Current (CC) | 2.5 A | 36 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PFC | LPF-90 | IP67 | |||
0In Stock | Constant Current (CC) | 2.15 A | 42 VDC | 90.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PFC | LPF-90 | IP67 | |||
Mfr: LPF-90D-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75W 15V 5A 90-305VAC Dimming | 0In Stock | Constant Current (CC) | 5 A | 15 VDC | 75 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | |||
Mfr: HLG-185H-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.2W 700mA143-286V CC IP65 int. pot | 0In Stock | Constant Current (CC) | 700 mA | 143 VDC to 286 VDC | 200.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H-C | IP65 | ||
Mfr: HLG-120H-C700B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 150.5W 700mA107-215V CC IP67 Dimming | Not Available Online | Constant Current (CC) | 700 mA | 107 VDC to 215 VDC | 150.5 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220 mm (8.661 in) | 38.8 mm (1.528 in) | 68 mm (2.677 in) | Industrial | PSE | HLG-120H-C | IP67 | ||
Mfr: HLG-120H-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 700mA107-215V CC IP65 int. pot | 0In Stock | Constant Current (CC) | 700 mA | 107 VDC to 215 VDC | 150.5 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H-C | IP65 | ||
Mfr: HLG-120H-C500A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 500mA 150-300V CC IP65 int. pot | 0In Stock | Constant Current (CC) | 500 mA | 150 VDC to 300 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H-C | IP65 | ||
Mfr: PCD-60-500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 54W 70-108V 500mA CC Dimmable LED PS | 0In Stock | Constant Current (CC) | 500 mA | 70 VDC to 108 VDC | 54 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PCD-60 | IP42 | |||
Mfr: HBG-100-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A CC IP67 W/Cable | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP67 | |||
Mfr: HBG-240-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A CC IP65 W/Potentiometer | 0In Stock | Constant Current (CC) | 10 A | 24 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 191 mm (7.52 in) | 191 mm (7.52 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP65 |